- RS Stock No.:
- 919-4088
- Brand:
- RS PRO
On back order for despatch 15/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$234.04
(exc. GST)
$257.44
(inc. GST)
Units | Per unit |
1 - 9 | $234.04 |
10 - 24 | $225.84 |
25 + | $217.45 |
- RS Stock No.:
- 919-4088
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Single Gang 2 Way HDMI Face Plate
A 1 gang HDMI face plate featuring 2 HDMI connections enabling the creation of a dual HDMI wall socket for audio visual input. The HDMI wall plate features a female HDMI socket on the front and a length of HDMI cable at the rear allowing the installation of cables behind walls for a professional finish and removing trip hazards.
The HDMI wall plate is 10mm thick and as single gang unit it will fit a standard single gang electrical back box making installation and management easy and simple.
Ideal for a wide range of applications including home entertainment, displays, office meeting rooms, schools and hotels.
The HDMI wall plate is 10mm thick and as single gang unit it will fit a standard single gang electrical back box making installation and management easy and simple.
Ideal for a wide range of applications including home entertainment, displays, office meeting rooms, schools and hotels.
Single Gang 2 Way HDMI Face Plates
Stock No.919-4072 HDMI Face plate to 5m cable with Male HDMI
Stock No.919-4081 HDMI Face plate to 7m cable with Male HDMI
Stock No.919-4084 HDMI Face plate to 10m cable with Male HDMI
Stock No.919-4088 HDMI Face plate to 15m cable with Male HDMI
Stock No.919-4097 HDMI Face plate to 20m cable with Male HDMI
Stock No.919-4090 HDMI Face plate to Stub cable with Female HDMI
Stock No.919-4081 HDMI Face plate to 7m cable with Male HDMI
Stock No.919-4084 HDMI Face plate to 10m cable with Male HDMI
Stock No.919-4088 HDMI Face plate to 15m cable with Male HDMI
Stock No.919-4097 HDMI Face plate to 20m cable with Male HDMI
Stock No.919-4090 HDMI Face plate to Stub cable with Female HDMI
Features and Benefits
- Female HDMI face plate
- Single gang
- 2 x HDMI sockets
- 10mm thick
- Will fit a standard electrical back box
- Ideal for cable tidying and removing trip hazards
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Note
The Plate itself is 10mm thick. The remainder of the space allows for stub / cables to bend in the necessary direction.
Specifications
Attribute | Value |
---|---|
Size | Single Gang |
Number of Connectors | 2 |
Type of Connectors | HDMI |
Gender | Female |
Length | 15m |
Related links
- RS PRO Single Gang 1 Way Female to Female HDMI Faceplate
- RS PRO Double Gang 2 Way Female AV Faceplate
- RS PRO Double Gang 2 Way Female RCA Faceplate
- RS PRO Single Gang 1 Way Female HDMI Faceplate
- RS PRO Single Gang 2 Way Female HDMI, SVGA Faceplate
- RS PRO Single Gang 2 Way Female LC Faceplate
- Schneider Electric 45 mm 2 Way Female HDMI Connector
- Legrand Standard 1 Way Female HDMI Faceplate