RS PRO Single Gang 2 Way Female HDMI Faceplate
- RS Stock No.:
- 919-4084
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 919-4084
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | Single Gang | |
| Number of Connectors | 2 | |
| Type of Connectors | HDMI | |
| Gender | Female | |
| Length | 10m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size Single Gang | ||
Number of Connectors 2 | ||
Type of Connectors HDMI | ||
Gender Female | ||
Length 10m | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO Single Gang 2 Way Female HDMI Faceplate
- RS PRO Single Gang 2 Way Female HDMI, SVGA Faceplate
- RS PRO Single Gang 3 Way Female HDMI USB A Faceplate
- RS PRO Single Gang 1 Way Female BNC Faceplate
- RS PRO 25 mm 3 Way Female RCA Audio & Video Faceplate
- Berker Female Audio & Video Faceplate
- RS PRO Female Audio & Video Faceplate
- RS PRO Female 2 Audio & Video Faceplate
