GCE Blow Torch Nozzle for Nozzle Welding Accessory
- RS Stock No.:
- 918-6793
- Mfr. Part No.:
- 0768556RS
- Brand:
- GCE
Subtotal (1 unit)*
$31.49
(exc. GST)
$34.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 61 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.49 |
*price indicative
- RS Stock No.:
- 918-6793
- Mfr. Part No.:
- 0768556RS
- Brand:
- GCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GCE | |
| Product Type | Welding Accessory | |
| Sub Type | Blow Torch Nozzle | |
| For Use With | Nozzle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand GCE | ||
Product Type Welding Accessory | ||
Sub Type Blow Torch Nozzle | ||
For Use With Nozzle | ||
Standards/Approvals No | ||
GCE ANM Series Cutting Nozzles
GCE Hand cutting nozzles style ANM. This range of short pattern cutting nozzles have 6 heating holes are 76 mm long and use acetylene fuel gas.
FEATURES and BENEFITS:
ANM style
Short pattern
6 heating holes
76 mm long
Use Acetylene fuel gas
Various sizes available
Various cutting ranges available;Various sizes:1/16 (1.6 mm) Stock Number 918-6793, 1/32 (0.8 mm) Stock Number 918-6796, 3/64 (1.2 mm) Stock Number 918-6790
Related links
- GCE Blow Torch Nozzle for Nozzle Welding Accessory
- GCE Blow Torch Nozzle for Nozzle Nozzle Adapter
- GCE Blow Torch Nozzle for Propane General Welders Welding Accessory
- GCE Blow Torch Propane for Propane Welding Accessory
- GCE Blow Torch Gas Welding for Gas Welding Equipment Welding Accessory
- GCE Blow Torch Fuel Gas for Fuel Gas Welding Accessory
- GCE Blow Torch Allied for Allied Processes Welding Accessory
- GCE Blow Torch Oxygen for Oxygen Welding Accessory
