- RS Stock No.:
- 917-1558
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 917-1558
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Mini PVC Trunking Couplings
These Mini PVC trunking couplings allow fast installation. Suitable for use in commercial buildings. They clip onto the trunking to provide a tidy, safe and professional join.
Available for the following mini PVC trunking sizes:
16x16mm trunking: use 917-1546
25x16mm trunking: use 917-1555
38x16mm trunking: use 917-1558
38x25mm trunking: use 917-1552
Available for the following mini PVC trunking sizes:
16x16mm trunking: use 917-1546
25x16mm trunking: use 917-1555
38x16mm trunking: use 917-1558
38x25mm trunking: use 917-1552
Colour: white
Material: PVC
Supplied in a pack of 2
Material: PVC
Supplied in a pack of 2
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | Coupling |
Material | PVC |
Width | 38 mm |
Height | 16mm |
Dimensions | 38 x 16mm |
Series | Mini |