RS PRO PVC Cable Trunking Accessory, 38 x 25mm
- RS Stock No.:
- 917-1552
- Brand:
- RS PRO
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$5.075
(exc. GST)
$5.583
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 + | $5.075 | $10.15 |
*price indicative
- RS Stock No.:
- 917-1552
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Mini PVC Trunking Couplings
These Mini PVC trunking couplings allow fast installation. Suitable for use in commercial buildings. They clip onto the trunking to provide a tidy, safe and professional join.
Available for the following mini PVC trunking sizes:
16x16mm trunking: use 917-1546
25x16mm trunking: use 917-1555
38x16mm trunking: use 917-1558
38x25mm trunking: use 917-1552
Available for the following mini PVC trunking sizes:
16x16mm trunking: use 917-1546
25x16mm trunking: use 917-1555
38x16mm trunking: use 917-1558
38x25mm trunking: use 917-1552
Colour: white
Material: PVC
Supplied in a pack of 2
Material: PVC
Supplied in a pack of 2
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | Coupling |
Material | PVC |
Width | 38 mm |
Height | 25mm |
Dimensions | 38 x 25mm |
Series | Mini |
Related links
- RS PRO PVC Cable Trunking Accessory, 38 x 25mm
- RS PRO PVC Cable Trunking Accessory, 38 x 16mm
- Schneider Electric uPVC Cable Trunking Accessory, 38 x 25mm, Miniature PVC
- Schneider Electric uPVC Cable Trunking Accessory, 38 x 38mm, Miniature PVC
- Schneider Electric uPVC Cable Trunking Accessory, 38 x 16mm, Miniature PVC
- RS PRO PVC Cable Trunking Accessory, 25 x 16mm
- RS PRO PVC Cable Trunking Accessory, 16 x 16mm
- RS PRO PVC Cable Trunking, 38 x 16mm