SimexSIR-15-001 4 Button Infrared Remote Control
- RS Stock No.:
- 914-8502
- Mfr. Part No.:
- SIR-15-001
- Brand:
- Simex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 914-8502
- Mfr. Part No.:
- SIR-15-001
- Brand:
- Simex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Simex | |
| Number of Buttons | 4 | |
| Nominal Supply Voltage | 6V dc | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Simex | ||
Number of Buttons 4 | ||
Nominal Supply Voltage 6V dc | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature 0°C | ||
Related links
- Schneider Electric MTN5761-0000 15 Button Infrared Remote Control
- Simex SIR-25 5 Button Infrared Remote Control
- Siemens 6ES72920CA500AA0 Production Monitoring System Infrared Remote Control
- RF Solutions FOBLOQF-4T2 4 Button Remote Key, 433.92 MHz
- RF Solutions FOBLOQF-4T3 4 Button Remote Key, 433.92 MHz
- RF Solutions 110C1-433A 4 Button Remote Key, 434.525 MHz
- RF Solutions 110C2-433A 4 Button Remote Key, 434.525 MHz
- RF Solutions FOBBER-8T2 8 Button Remote Control Fob, 869.5 MHz
