HOBUT 3 Phase Energy Meter
- RS Stock No.:
- 914-5351
- Mfr. Part No.:
- C-TRAN-160A
- Brand:
- HOBUT
Subtotal (1 unit)*
$405.85
(exc. GST)
$446.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $405.85 |
*price indicative
- RS Stock No.:
- 914-5351
- Mfr. Part No.:
- C-TRAN-160A
- Brand:
- HOBUT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HOBUT | |
| Product Type | Energy Meter | |
| Series | C-TRAN | |
| Cutout Height | 105mm | |
| Cutout Width | 105mm | |
| Number of Phases | 3 | |
| Digit Height | 85mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 59mm | |
| Standards/Approvals | BS 4889, BSEN 60688, CE, cUL, EN 61010-1, EN 61326-2, IEC 1036, IEC 359, IEC 60044-1, IEC 688, IEC 801.EN 55020, UL | |
| Select all | ||
|---|---|---|
Brand HOBUT | ||
Product Type Energy Meter | ||
Series C-TRAN | ||
Cutout Height 105mm | ||
Cutout Width 105mm | ||
Number of Phases 3 | ||
Digit Height 85mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Depth 59mm | ||
Standards/Approvals BS 4889, BSEN 60688, CE, cUL, EN 61010-1, EN 61326-2, IEC 1036, IEC 359, IEC 60044-1, IEC 688, IEC 801.EN 55020, UL | ||
- COO (Country of Origin):
- GB
C-TRAN 3 Phase CT with In-built Power Meter
The C-Tran is a combined 3 phase multi function AC power transducer and a 3 phase current transformer in one. The meter is fully programmable through either of the two communication ports. The C-Tran can replace traditional multi function meters and 3 separate current transformers with this all-in-one product with RS485 output.
• RS485 output
• Non-volatile EEPROM memory for storing energy registers, current and voltage ratios and calibrated data
• 2 communication ports
• Accuracy class 0.2 to IEC688
• Multiple installation options
• 3 phase current options; 100A (914-5357), 160A (914-5351) and 250A (914-5360)
Communication Ports
Port 1:
The port has a fixed data format that can also retrieve measurements and set the transducer operating parameters. Only the baud rate and endian format can be changed on this port.
Port 2:
The port is used as the main communication port. It uses Modbus protocol to retrieve measurements and change the transducer operating parameters. It also enables the connection of a host computer, PLC, RTU or Data logger.
Parameters measured:
• Phase Voltage (V)
• Line Voltage (V)
• Phase Current (I)
• Frequency (Hz)
• Active Power Per Phase (W)
• System Active Power (W)
• Reactive Power Per Phase (VAr)
• System Reactive Power (VAr)
• Apparent Power Per Phase (VA)
• System Apparent Power (VA)
• Import Active Power (W.h)
• Import Reactive Power (VAr.h)
• Apparent Energy (VA.h)
• System Power Factor (P.F.)
• Amp Demand (Ad)
• Maximum Amp Demand (Max.Ad)
• Import Watt Demand (Wd)
• Maximum Watt Demand Import (Max.Wd)
• VA Demand (VAd)
• Maximum VA Demand (Max. VAd)
• Neutral Current
• Hours Run—Voltage based
Related links
- HOBUT 3 Phase Energy Meter Calibrated
- HOBUT 3 Phase Energy Meter
- JM CONCEPT 3 Phase Energy Meter, Type Energy Meter Calibrated
- Schneider Electric 3 Phase Energy Meter, Type Energy Meter Calibrated
- HOBUT 3 Phase LCD Energy Meter, Type Electromechanical
- WAGO 3 Phase LCD Energy Meter, Type Energy Meter Calibrated
- Carlo Gavazzi 3 Phase LCD Energy Meter, Type Energy Meter Calibrated
- Gossen Metrawatt 4 Phase LCD Energy Meter, Type Energy Meter Calibrated
