- RS Stock No.:
- 268-0089
- Mfr. Part No.:
- WK6000TS
- Brand:
- JM CONCEPT
On back order for despatch 16/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$825.36
(exc. GST)
$907.90
(inc. GST)
Units | Per unit |
1 + | $825.36 |
- RS Stock No.:
- 268-0089
- Mfr. Part No.:
- WK6000TS
- Brand:
- JM CONCEPT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The JM CONCEPT WK 6000 series measures and converts every electrical magnitudes such as voltage, current, power on all kind of power transmission network. The power measurement station have a bi-directional RS485 MODBUS digital link allowing to configure and control the power measurement station and to retrieve all the measurements in digital. This digital link is available on the connector block.
Operating temperature range is -25°C to 60°C
IP20 rated polyamide housing
Response time is 300 ms
IP20 rated polyamide housing
Response time is 300 ms
Specifications
Attribute | Value |
---|---|
Cutout Height | 81mm |
Cutout Width | 45mm |
Display Type | No Display |
Number of Phases | 1, 3 |
Communication Port Type | RS485 Modbus |
Depth | 98mm |
Minimum Temperature | -25°C |
Maximum Temperature | +60°C |
Meter Type | Energy Meter |
Series | WK 6000 |
Related links
- Schneider Electric 1, 3 Phase LCD Energy Meter
- Socomec 3 Phase Energy Meter, Type Electronic
- Schneider Electric - Easy Series 3 Phase LCD Energy Meter, Type...
- Carlo Gavazzi 3 Phase LCD Energy Meter, Type Energy Meter
- Schneider Electric 3 Phase LCD Energy Meter, Type Electronic
- Chauvin Arnoux Energy 3 Phase Backlit LCD Power Monitoring Device,...
- Sifam Tinsley LCD Energy Meter, Type Electrical
- JM CONCEPT XALIS 9000 LCD Display Potentiometer