WAGO 3 Phase LCD Energy Meter, Type Energy Meter

Subtotal (1 unit)*

$685.91

(exc. GST)

$754.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$685.91

*price indicative

RS Stock No.:
303-287
Distrelec Article No.:
302-20-726
Mfr. Part No.:
879-3020
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Energy Meter

Series

879

Display Type

LCD

Cutout Height

140mm

Cutout Width

72mm

Number of Phases

3

Pulse Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

EN 50470-1/3, MID, CE

Depth

63mm

Meter Type

Energy Meter

Maximum Measurement

400 V

COO (Country of Origin):
CN
The Wago Energy Meter (MID) for direct connection is designed for 65A, 3x230/400V, and 50Hz applications. It features Modbus and MBus communication, two S0 interfaces, and a 72 mm width for space-saving in control cabinets. The meter records active and reactive energy, mains frequency, current, voltage, and power for all phases, displayed on a large illuminated screen.

Housing material PC 940A

Fire load 0 MJ

Weight 280 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy