- RS Stock No.:
- 914-0380
- Mfr. Part No.:
- L09999B3617
- Brand:
- Telegartner
23 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$106.50
(exc. GST)
$117.15
(inc. GST)
Units | Per unit |
1 - 24 | $106.50 |
25 - 49 | $105.11 |
50 - 99 | $102.10 |
100 - 249 | $98.62 |
250 + | $95.33 |
- RS Stock No.:
- 914-0380
- Mfr. Part No.:
- L09999B3617
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
Product Details
Telegartner N Plug to N Plug Cable Assemblies
A series of 50 Ω straight N plug to N plug coaxial cable assemblies. The coaxial cable assemblies utilise black RG213 and RG214 cable. The cables also feature shrink sleeve protection at each end.
Stock number 914-0374 RG213 2.0m
Stock number 914-0378 RG213 5.0m
Stock number 914-0393 RG214 0.5m
Stock number 914-0387 RG214 1.0m
Stock number 914-0380 RG214 2.0m
Stock number 914-0396 RG214 2.5m
Stock number 914-0384 RG214 3.0m
Stock number 914-0374 RG213 2.0m
Stock number 914-0378 RG213 5.0m
Stock number 914-0393 RG214 0.5m
Stock number 914-0387 RG214 1.0m
Stock number 914-0380 RG214 2.0m
Stock number 914-0396 RG214 2.5m
Stock number 914-0384 RG214 3.0m
Telegartner Coaxial Cable Assemblies
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Connector 1 | N Type |
Connector 2 | N Type |
Coaxial Type | RG214 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Characteristic Impedance | 50 Ω |
Length | 2m |
Sheath Colour | Black |
Standards Met | DIN 47101 |
Related links
- Radiall Male N Type to Male N Type Coaxial Cable RG214 Coaxial, Terminated
- Telegartner Male N Type to Male N Type Coaxial Cable RG213...
- Radiall Male N Type to Male N Type Coaxial Cable RG213 Coaxial, Terminated
- Radiall Male N Type to Male N Type Coaxial Cable RG142 Coaxial, Terminated
- Phoenix Contact Male N Type to Male N Type Coaxial Cable Terminated
- Radiall Male N Type to Male N Type Coaxial Cable Terminated
- Radiall Male N Type to Male N Type Coaxial Cable RG58 Coaxial, Terminated
- Phoenix Contact Male N Type to Male N Type Coaxial Cable, Terminated