Telegartner N Type Series, 2000 mm, RG213 Coaxial Coaxial Cable 50 Ω, Black, Terminated

Bulk discount available

Subtotal (1 unit)*

$99.04

(exc. GST)

$108.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$99.04
25 - 49$96.38
50 - 99$93.99
100 - 249$91.72
250 +$89.68

*price indicative

RS Stock No.:
914-0374
Mfr. Part No.:
L09999B3614
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RG213

Characteristic Impedance

50Ω

Cable Length

2000mm

Standards/Approvals

DIN 47101

Jacket Colour

Black

Series

N Type

Jacket Material

Polyvinyl Chloride

COO (Country of Origin):
GB

Telegartner N Plug to N Plug Cable Assemblies


A series of 50 Ω straight N plug to N plug coaxial cable assemblies. The coaxial cable assemblies utilise black RG213 and RG214 cable. The cables also feature shrink sleeve protection at each end.

Stock number 914-0374 RG213 2.0m

Stock number 914-0378 RG213 5.0m

Stock number 914-0393 RG214 0.5m

Stock number 914-0387 RG214 1.0m

Stock number 914-0380 RG214 2.0m

Stock number 914-0396 RG214 2.5m

Stock number 914-0384 RG214 3.0m

Telegartner Coaxial Cable Assemblies


Related links