Telegartner N Type Series, 5000 mm, RG213 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 914-0378
- Mfr. Part No.:
- L09999B3615
- Brand:
- Telegartner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$147.73
(exc. GST)
$162.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $147.73 |
| 25 - 49 | $143.73 |
| 50 - 99 | $140.13 |
| 100 - 249 | $136.84 |
| 250 + | $133.89 |
*price indicative
- RS Stock No.:
- 914-0378
- Mfr. Part No.:
- L09999B3615
- Brand:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG213 | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 5000mm | |
| Standards/Approvals | DIN 47101 | |
| Jacket Colour | Black | |
| Series | N Type | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG213 | ||
Characteristic Impedance 50Ω | ||
Cable Length 5000mm | ||
Standards/Approvals DIN 47101 | ||
Jacket Colour Black | ||
Series N Type | ||
Jacket Material Polyvinyl Chloride | ||
Telegartner N Plug to N Plug Cable Assemblies
A series of 50 Ω straight N plug to N plug coaxial cable assemblies. The coaxial cable assemblies utilise black RG213 and RG214 cable. The cables also feature shrink sleeve protection at each end.
Stock number 914-0374 RG213 2.0m
Stock number 914-0378 RG213 5.0m
Stock number 914-0393 RG214 0.5m
Stock number 914-0387 RG214 1.0m
Stock number 914-0380 RG214 2.0m
Stock number 914-0396 RG214 2.5m
Stock number 914-0384 RG214 3.0m
Telegartner Coaxial Cable Assemblies
Related links
- Telegartner N Type Series RG213 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity N Type Series RG213 Coaxial Coaxial Cable 50 Ω Terminated
- Atem N Type Series RG213/U Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity N Type Series RG213 Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO N Type Series RG213 Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO N Type Series RG213 Coaxial Coaxial Cable 50 Ω, Terminated
- RS PRO N Type Series RG213 Coaxial Coaxial Cable 50 Ω Terminated
- Atem N Type Series RG213 Coaxial Coaxial Cable 50 Ω Terminated
