RS PRO, 3 m, RG213 Coaxial Coaxial Cable 50 Ω, Terminated
- RS Stock No.:
- 283-4810
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$152.99
(exc. GST)
$168.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 34 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $152.99 | - |
| 10 + | $141.77 | 7% |
*price indicative
- RS Stock No.:
- 283-4810
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG213 | |
| Outside Diameter | 10.3mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Stranded | |
| Cable Length | 3m | |
| Standards/Approvals | RoHS3, CE / CSA / UL | |
| Series | RS PRO | |
| Conductor Material | Copper | |
| Core Strands | 7 x 750 μm | |
| Number of Strands | 7 | |
| Jacket Material | Polyethylene | |
| Size of Strands | 750μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG213 | ||
Outside Diameter 10.3mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Stranded | ||
Cable Length 3m | ||
Standards/Approvals RoHS3, CE / CSA / UL | ||
Series RS PRO | ||
Conductor Material Copper | ||
Core Strands 7 x 750 μm | ||
Number of Strands 7 | ||
Jacket Material Polyethylene | ||
Size of Strands 750μm | ||
- COO (Country of Origin):
- GB
RS PRO 3m Brown N Type to N Type Plug Coax Cable (50 Ω)
A RG213 coax cable terminated in 2 N Type plugs for attachment to N Type jack enabling connections and cable extensions of up to 3m.
The male N Type coax cable features a PVC sheath offering excellent flexibility, wear resistance and insulation properties with strain relief protecting against breaks and splits.
Featuring a Copper central pin for a highly stable and reliable connection the coaxial cable is ideal for industrial applications enabling high speed data transfer between devices.
Features and Benefits
3m coaxial cable assembly
Features and Benefits
3m coaxial cable assembly
N Type
Plug to plug
Male connection
RG213 coax cable
50 Ω impedance
PVC sheath
Solid Polyethylene (SPE) dielectric
10.3mm diameter
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO N Type Series RG213 Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO N Type Series RG213 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity N Type Series RG213 Coaxial Coaxial Cable 50 Ω Terminated
- Atem N Type Series RG213/U Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO N Type Series RG214 Coaxial Coaxial Cable 50 Ω Terminated
- Atem N Type Series RG213 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity N Type Series RG213 Coaxial Coaxial Cable 50 Ω Terminated
- Atem N Type Series RG214/U Coaxial Coaxial Cable 50 Ω Terminated
