TE Connectivity N Type Series, 1 m, RG213 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 409-7799
- Mfr. Part No.:
- 1337803-3
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$94.07
(exc. GST)
$103.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 12 November 2026
- Plus 50 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $94.07 | - |
| 13 - 24 | $92.45 | 1% |
| 25 + | $90.79 | 3% |
*price indicative
- RS Stock No.:
- 409-7799
- Mfr. Part No.:
- 1337803-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG213 | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -65°C | |
| Conductor Type | Solid | |
| Cable Length | 1m | |
| Maximum Operating Temperature | 165°C | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | N Type | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG213 | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -65°C | ||
Conductor Type Solid | ||
Cable Length 1m | ||
Maximum Operating Temperature 165°C | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series N Type | ||
Jacket Material Polyvinyl Chloride | ||
TE Connectivity 50 Ohm N Series RF Coaxial Cable Assembly - N Straight Plug to N Straight Plug
50 Ohm N Series RF coaxial N straight plug to N straight plug cable assemblies for use with various coaxial cable types. These 50 Ohm N series RF coaxial N straight plug to N straight plug cable assemblies are available in various cable lengths.
Part numbers 1337801-x and 1337803-x have a nickel plated body and gold centre contact.
Part numbers 1337802-x have a silver plated body and silver plated contact
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.
Cable assemblies in various length and connector termination
Related links
- TE Connectivity N Type Series RG213 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity N Type Series RG213 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity N Type Series RG213 Coaxial Coaxial Cable 50 Ω Terminated
- Atem N Type Series RG213 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity N Type Series RF Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO N Type Series RG213 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity N-Type Series Bulkhead Female N Type Straight Body Crimp
- RS PRO N Type Series RG213 Coaxial Coaxial Cable 50 Ω Terminated
