Lascar EL-CC-1-001 Temperature Data Logger, USB
- RS Stock No.:
- 910-7068
- Mfr. Part No.:
- EL-CC-1-001
- Brand:
- Lascar
Subtotal (1 unit)*
$39.74
(exc. GST)
$43.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Being discontinued
- 20 left, ready to ship
- Plus 4 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $39.74 |
*price indicative
- RS Stock No.:
- 910-7068
- Mfr. Part No.:
- EL-CC-1-001
- Brand:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Product Type | Data Logger | |
| Model Number | EL-CC-1-001 | |
| Accuracy | ±0.5°C, ±0.5 °C | |
| Measurement Parameters | Temperature | |
| Number of Channels | 1 | |
| Interface Type | USB | |
| Data Logger Type | Temperature | |
| Power Source | Battery | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 67mm | |
| Hazardous Area Certification | No | |
| Width | 48mm | |
| Standards/Approvals | No | |
| Display Type | LCD | |
| Battery Type | Non-Replaceable | |
| Battery Life | 1year | |
| Alarm | Yes | |
| Number of Readings per Channel | 32600 | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Product Type Data Logger | ||
Model Number EL-CC-1-001 | ||
Accuracy ±0.5°C, ±0.5 °C | ||
Measurement Parameters Temperature | ||
Number of Channels 1 | ||
Interface Type USB | ||
Data Logger Type Temperature | ||
Power Source Battery | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Length 67mm | ||
Hazardous Area Certification No | ||
Width 48mm | ||
Standards/Approvals No | ||
Display Type LCD | ||
Battery Type Non-Replaceable | ||
Battery Life 1year | ||
Alarm Yes | ||
Number of Readings per Channel 32600 | ||
- COO (Country of Origin):
- CN
Lascar Data Loggers
The Lascar EL-CC-1-001 chilled goods data logger comes pre-configured with sample high 8°C, low 2°C alarms with a resolution of 0.1°C. During a logging session, pressing the button will light up the status LEDs to give a quick indication of whether the temperature has exceeded an alarm condition at any point. Once a session is completed, tear open plastic wallet to reveal the USB connector and plug it into your PC. Use the free EasyLog CC software for Windows to download and graph the data and then prime your logger for its next use.
Note
EasyLog CC software is freely available for use with the Lascar EL-CC-1 range of cold chain data loggers. It is compatible with Windows XP, 7, 8 & 10. It is not compatible with Mac or Linux. Link to software download https://www. Lascar electronics. Com/software/easylog-cold-chain/
Supplied with
AA battery, measurement leads and wall mount clip
Features and Benefits
The measurement ranges between -30°C and 60°C (-22°F to 140°F)
Temperature measurement accuracy is ±0.5°C
3 data loggers for monitoring chilled goods, frozen goods and ripening goods
Number of readings per channel is 32600
No setup required. One button press-to-start logging
Pre-configured with appropriate sample rates and alarm thresholds for each application
Battery is reusable for more than 12 months
Export options include PDF, Microsoft Excel and JPEG
Applications
Refrigerated temperature monitoring
Cold chain in the food industry
Certifications
IP67 Rated
Related links
- Lascar EL-CC-1 Temperature Data Logger 1 Input Channel(s)
- Lascar EL-CC-1-002 Temperature Data Logger 1 Input Channel(s)
- Lascar EL-CC-2-004 Temperature & Humidity Data Logger 1 Input Channel(s)
- Lascar EL-USB-1 Temperature Data Logger 1 Input Channel(s)
- Lascar EL-USB-1-LCD Temperature Data Logger 1 Input Channel(s)
- Lascar EL-GFX-DTP Temperature Data Logger 1 Input Channel(s)
- Lascar EL-USB-TC-LCD Temperature Data Logger 1 Input Channel(s)
- Lascar EL-USB-TC Temperature Data Logger 1 Input Channel(s)
