- RS Stock No.:
- 908-6700
- Brand:
- RS PRO
On back order for despatch 12/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 10
$31.54
(exc. GST)
$34.69
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $31.54 | $3.154 |
5 + | $25.95 | $2.595 |
*price indicative |
- RS Stock No.:
- 908-6700
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO Galvanised Through Bolts
RS PRO range of galvanised through bolts. The through bolt is a torque controlled anchor suitable for use in concrete over C20/25.
Through bolt anchors are one of the most common fixing bolts. They are designed to fix a component to concrete, brick and natural stone. Available in a range of lengths and sizes to accommodate a variety of applications, these through bolt anchors ensure a secure fixing suitable for medium to heavy-duty loads.
Through bolt range includes the following sizes:
908-6696 - M10x80 mm
908-6690 - M10x100 mm
908-6700 - M10x125 mm
908-6703 - M12x85 mm
908-6707 - M12x100 mm
908-6716 - M12x115 mm
908-6719 - M12x145 mm
908-6713 - M16x110 mm
908-6722 - M16x125 mm
RS PRO have a great range of masonry plugs, anchor through bolts to meet all your fixing requirements.
Through bolt anchors are one of the most common fixing bolts. They are designed to fix a component to concrete, brick and natural stone. Available in a range of lengths and sizes to accommodate a variety of applications, these through bolt anchors ensure a secure fixing suitable for medium to heavy-duty loads.
Through bolt range includes the following sizes:
908-6696 - M10x80 mm
908-6690 - M10x100 mm
908-6700 - M10x125 mm
908-6703 - M12x85 mm
908-6707 - M12x100 mm
908-6716 - M12x115 mm
908-6719 - M12x145 mm
908-6713 - M16x110 mm
908-6722 - M16x125 mm
RS PRO have a great range of masonry plugs, anchor through bolts to meet all your fixing requirements.
Features and Benefits:
Through bolts made of carbon steel, zinc plated
Hot dipped galvanised min 42μm - bonds with the steel to provide a strong protective layer
Available in a range sizes
Hot dipped galvanised min 42μm - bonds with the steel to provide a strong protective layer
Available in a range sizes
Typical Applications:
Through Bolts are ideal for use in medium weight applications in brickwork, block work and hard masonry. Through fixing allows drilling through pre-positioned fixture. Suitable for non-cracked concrete and structural applications such as:
Outdoor seating
Handrails
Barriers
Warehouse racking
Facade systems
Outdoor seating
Handrails
Barriers
Warehouse racking
Facade systems
The Throughbolt is a torque controlled anchor suitable for use in concrete over C20/25.
FAQs
What are through bolts used for?
Through bolts are an ideal fixing to be used to attach medium to heavy duty objects to concrete.
What other types of through bolts are there?
There is a range of through bolt fixings to suit a variety of applications such as:
Steel through bolts
Stainless steel through bolts
BZP through bolts
Galvanised through bolts
Hanger through bolts
What are through bolts used for?
Through bolts are an ideal fixing to be used to attach medium to heavy duty objects to concrete.
What other types of through bolts are there?
There is a range of through bolt fixings to suit a variety of applications such as:
Steel through bolts
Stainless steel through bolts
BZP through bolts
Galvanised through bolts
Hanger through bolts
How to insert a through bolt/anchor fixing
Before attempting a through bolt fixing it is essential that you identify the drill bit size you need and the depth of the hole required
Once this is established, a hole can be created using the drill ensuring that any dust and debris is cleaned out ready for the anchor to be inserted
Next screw the washer on to the top of the through bolt until it is flush with the bolt
Insert the through bolt into the hole, giving it a gentle tap with a hammer if required until it reaches the end of the hole
Once inserted you can begin tightening the nut on the anchor until you it clicks. Be careful not to add too much torque as this can affect the quality of the fixing.
Finally remove the nut and washer and the through bolt will be ready to use
Can you remove a through bolt fixing?
Through bolt fixings are not designed to be removed once inserted as this can cause damage to the base material and can create a hole. However, if required the anchor can be sawed off with a hacksaw.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Before attempting a through bolt fixing it is essential that you identify the drill bit size you need and the depth of the hole required
Once this is established, a hole can be created using the drill ensuring that any dust and debris is cleaned out ready for the anchor to be inserted
Next screw the washer on to the top of the through bolt until it is flush with the bolt
Insert the through bolt into the hole, giving it a gentle tap with a hammer if required until it reaches the end of the hole
Once inserted you can begin tightening the nut on the anchor until you it clicks. Be careful not to add too much torque as this can affect the quality of the fixing.
Finally remove the nut and washer and the through bolt will be ready to use
Can you remove a through bolt fixing?
Through bolt fixings are not designed to be removed once inserted as this can cause damage to the base material and can create a hole. However, if required the anchor can be sawed off with a hacksaw.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Thread Size | M10 |
Type | Galvanised Through Bolt |
Length | 125mm |
Fixing Hole Diameter | 10mm |
Maximum Fixing Thickness | 50mm |
Material | Carbon Steel |
Related links
- RS PRO Carbon Steel Anchor Bolt M10 x 100mm, 10mm Fixing Hole
- RawlPlug Steel Anchor Bolt M10 x 70mm, 12mm Fixing Hole
- RS PRO Carbon Steel Anchor Bolt M10 x 80mm, 10mm Fixing Hole
- RS PRO Carbon Steel Anchor Bolt M10 x 108mm, 10mm Fixing Hole
- RS PRO Carbon Steel Anchor Bolt M10 x 130mm, 12mm Fixing Hole
- RS PRO Stainless Steel Masonry Fixing M10 x 125mm, 10mm Fixing Hole
- Bosch Rexroth M12 Thread Rubber Castor Wheels, 125mm 10mm Groove
- Bosch Rexroth M8 Thread Rubber Castor Wheels, 125mm 10mm Groove