RS PRO Carbon Steel Anchor Bolt M10 x 60mm, 10mm Fixing Hole
- RS Stock No.:
- 908-6747
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 10 units)**
$22.81
(exc. GST)
$25.09
(inc. GST)
8 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 - 4 | $22.81 | $2.281 |
5 + | $18.78 | $1.878 |
**price indicative
- RS Stock No.:
- 908-6747
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Thread Size | M10 | |
Type | Ankerbolt | |
Length | 60mm | |
Fixing Hole Diameter | 10mm | |
Maximum Fixing Thickness | 10mm | |
Material | Carbon Steel | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Thread Size M10 | ||
Type Ankerbolt | ||
Length 60mm | ||
Fixing Hole Diameter 10mm | ||
Maximum Fixing Thickness 10mm | ||
Material Carbon Steel | ||
Related links
- RS PRO Carbon Steel Anchor Bolt M10 x 75mm, 10mm Fixing Hole
- RS PRO Carbon Steel Anchor Bolt M10 x 108mm, 10mm Fixing Hole
- RS PRO Carbon Steel Anchor Bolt M10 x 100mm, 10mm Fixing Hole
- RS PRO Carbon Steel Anchor Bolt M10 x 116mm, 10mm Fixing Hole
- RS PRO Carbon Steel Anchor Bolt M10 x 120mm, 10mm Fixing Hole
- RS PRO Carbon Steel Anchor Bolt M10 x 80mm, 10mm Fixing Hole
- RS PRO Carbon Steel Anchor Bolt M10 x 65mm, 10mm Fixing Hole
- RS PRO Carbon Steel Anchor Bolt M10 x 125mm, 10mm Fixing Hole