RS PRO Carbon Steel Anchor Bolt M16 x 110 mm 16 mm
- RS Stock No.:
- 908-6713
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$28.27
(exc. GST)
$31.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 171 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $28.27 | $5.654 |
| 5 + | $23.26 | $4.652 |
*price indicative
- RS Stock No.:
- 908-6713
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M16 | |
| Product Type | Anchor Bolt | |
| Sub Type | Galvanised Through Bolt | |
| Drill Diameter | 16 mm | |
| Length | 110mm | |
| Maximum Fixing Thickness | 15mm | |
| Material | Carbon Steel | |
| Standards/Approvals | DIN 963, DIN 912, DIN 931, DIN 84, DIN 965, ISO 7380, DIN 965T, DIN 85, DIN 7985, DIN 916, DIN 964, DIN 7985T, DIN 933, ISO 7379 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M16 | ||
Product Type Anchor Bolt | ||
Sub Type Galvanised Through Bolt | ||
Drill Diameter 16 mm | ||
Length 110mm | ||
Maximum Fixing Thickness 15mm | ||
Material Carbon Steel | ||
Standards/Approvals DIN 963, DIN 912, DIN 931, DIN 84, DIN 965, ISO 7380, DIN 965T, DIN 85, DIN 7985, DIN 916, DIN 964, DIN 7985T, DIN 933, ISO 7379 | ||
RoHS Status: Exempt
RS PRO Galvanised Through Bolts
RS PRO range of galvanised through bolts. The through bolt is a torque controlled anchor suitable for use in concrete over C20/25.
Through bolt anchors are one of the most common fixing bolts. They are designed to fix a component to concrete, brick and natural stone. Available in a range of lengths and sizes to accommodate a variety of applications, these through bolt anchors ensure a secure fixing suitable for medium to heavy-duty loads.
Through bolt range includes the following sizes:
908-6696 - M10x80 mm
908-6690 - M10x100 mm
908-6700 - M10x125 mm
908-6703 - M12x85 mm
908-6707 - M12x100 mm
908-6716 - M12x115 mm
908-6719 - M12x145 mm
908-6713 - M16x110 mm
908-6722 - M16x125 mm
RS PRO have a great range of masonry plugs, anchor through bolts to meet all your fixing requirements.
Features and Benefits:
Through bolts made of carbon steel, zinc plated
Hot dipped galvanised min 42μm - bonds with the steel to provide a strong protective layer
Available in a range sizes
Typical Applications:
Through Bolts are ideal for use in medium weight applications in brickwork, block work and hard masonry. Through fixing allows drilling through pre-positioned fixture. Suitable for non-cracked concrete and structural applications such as:
Outdoor seating
Handrails
Barriers
Warehouse racking
Facade systems
The Throughbolt is a torque controlled anchor suitable for use in concrete over C20/25.
FAQs
What are through bolts used for?
Through bolts are an ideal fixing to be used to attach medium to heavy duty objects to concrete.
What other types of through bolts are there?
There is a range of through bolt fixings to suit a variety of applications such as:
• Steel through bolts
• Stainless steel through bolts
• BZP through bolts
• Galvanised through bolts
• Hanger through bolts
How to insert a through bolt/anchor fixing
• Before attempting a through bolt fixing it is essential that you identify the drill bit size you need and the depth of the hole required
• Once this is established, a hole can be created using the drill ensuring that any dust and debris is cleaned out ready for the anchor to be inserted
• Next screw the washer on to the top of the through bolt until it is flush with the bolt
• Insert the through bolt into the hole, giving it a gentle tap with a hammer if required until it reaches the end of the hole
• Once inserted you can begin tightening the nut on the anchor until you it clicks. Be careful not to add too much torque as this can affect the quality of the fixing.
• Finally remove the nut and washer and the through bolt will be ready to use
Can you remove a through bolt fixing?
Through bolt fixings are not designed to be removed once inserted as this can cause damage to the base material and can create a hole. However, if required the anchor can be sawed off with a hacksaw.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Carbon Steel Anchor Bolt M16 x 150 mm 16 mm
- RS PRO Carbon Steel Anchor Bolt M16 x 220 mm 16 mm
- RS PRO Carbon Steel Anchor Bolt M16 x 125 mm 16 mm
- RS PRO Carbon Steel Anchor Bolt M16 x 175 mm 16 mm
- RS PRO Carbon Steel Anchor Bolt M16 x 190 mm 18 mm
- RS PRO Carbon Steel Shield Anchor Loose Bolt M16 x 110 mm 25 mm
- RS PRO Carbon Steel Anchor Bolt M8 x 110 mm 10 mm
- BlindBolt Stainless Steel Anchor Bolt M16 x 75 mm 16 mm
