RS PRO T43 Blue Threadlocking Adhesive, 50 ml Bottle, 24 h Cure Time
- RS Stock No.:
- 908-2749
- Brand:
- RS PRO
Subtotal (1 unit)*
$32.65
(exc. GST)
$35.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 20 unit(s) ready to ship
- Plus 438 unit(s) ready to ship from another location
- Plus 360 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.65 |
*price indicative
- RS Stock No.:
- 908-2749
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Trade Name | T43 | |
| Product Type | Threadlocking Adhesive | |
| Application | Threadlocking | |
| Threadlocking Strength | Medium | |
| Cure Time | 24 h | |
| Colour | Blue | |
| Product Form | Liquid | |
| Package Type | Bottle | |
| Package Size | 50 ml | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Specific Gravity | 1.07 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Trade Name T43 | ||
Product Type Threadlocking Adhesive | ||
Application Threadlocking | ||
Threadlocking Strength Medium | ||
Cure Time 24 h | ||
Colour Blue | ||
Product Form Liquid | ||
Package Type Bottle | ||
Package Size 50 ml | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Specific Gravity 1.07 | ||
Non Compliant
- COO (Country of Origin):
- GB
RS PRO T43 Threadlock
The RS PRO T43 50 ml medium strength threadlock adhesive and sealant is designed for use on all types of metals and threaded fasteners such as bolts , screws and nuts. This adhesive is designed for locking and sealing all small threaded fasteners. Cure performance shows consistent strength on individual fastener finishes from black oxide to zinc-plated steel. This product has good solvent and temperature resistance. This product is stronger, fast curing and gives better lubricity and consistence performance. It has special lubricating ingredients to provide a consistent torque-tension relationship with degreased phosphate and oil finishes, which works over the entire recommended torque range for grade 5 fasteners.
Available in 2 sizes:
Feature and Benefits:
Typical Applications
Threadlocking adhesive also known as thread locking fluid or threadlocker is a liquid resin which is applied to threaded fasteners to prevent sefd-loosening, leakage and corrosion. Thread lock can be used for all small fasteners such as bolts, nuts and screws where vibration loosening prevention is required:
FAQs
Which strength of threadlock to use?
This adhesive sealant can come in different strengths:
The RS PRO T43 is medium strength.
Note
T43 does not cure when exposed to air
Related links
- Loctite Loctite 222 Purple Threadlocking Adhesive 24 h Cure Time
- RS PRO T90 Green Threadlocking Adhesive 24 h Cure Time
- RS PRO Red Threadlocking Adhesive 24 h Cure Time
- RS PRO T70 Green Threadlocking Adhesive 12 h Cure Time
- RS PRO T71 Red Threadlocking Adhesive 24 h Cure Time
- RS PRO T90 Green Threadlocking Adhesive 24 h Cure Time
- Loctite Loctite 290 Green Threadlocking Adhesive 24 h Cure Time
- Loctite Loctite SF 7414 Blue Thread lock 24 h Cure Time
