JST PUD CONNECTOR Crimp Tool Disconnectable Crimp Style for SPUD Contacts

Subtotal (1 unit)*

$793.15

(exc. GST)

$872.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$793.15

*price indicative

RS Stock No.:
906-0281
Mfr. Part No.:
WC-PUD2
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Crimp Tool

Sub Type

Disconnectable Crimp Style

Handle Type

Plain

For Use With

SPUD Contacts

Series

PUD CONNECTOR

Adjustable Ratchet

No

Standards/Approvals

E 60389, UL94V-0, RoHS

COO (Country of Origin):
DE

JST 2.0mm PUD Series Hand Crimp Tools


Hand crimping tools for crimping crimp socket contacts into PUD 2.00mm crimp housings.

Hand crimp tool 906-0272 is for crimping size 22-26 AWG contacts

hand crimp tool 906-0281 is for crimping size 24-28 AWG contacts

JST 2.00mm PUD Series Wire-to-Board Connectors


Related links