JST Crimp Receptacle Pre-Crimped Lead Crimp Receptacle, 150 mm, White
- RS Stock No.:
- 906-0058
- Mfr. Part No.:
- 01SHLSHL-30L150
- Brand:
- JST
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
$8.06
(exc. GST)
$8.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $0.806 | $8.06 |
| 250 - 490 | $0.786 | $7.86 |
| 500 + | $0.774 | $7.74 |
*price indicative
- RS Stock No.:
- 906-0058
- Mfr. Part No.:
- 01SHLSHL-30L150
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | SHL | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 50V | |
| Cable Length | 150mm | |
| Connector Type A | Crimp Receptacle | |
| Jacket Colour | White | |
| Connector Type B | Crimp Receptacle | |
| Jacket Material | Polybutylene Terephthalate | |
| Standards/Approvals | No | |
| Wire Size | 30AWG | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series SHL | ||
Product Type Pre-Crimped Lead | ||
Voltage 50V | ||
Cable Length 150mm | ||
Connector Type A Crimp Receptacle | ||
Jacket Colour White | ||
Connector Type B Crimp Receptacle | ||
Jacket Material Polybutylene Terephthalate | ||
Standards/Approvals No | ||
Wire Size 30AWG | ||
- COO (Country of Origin):
- GB
JST 1.0mm NSH Crimp Socket Contacts
NSH series SSHL size 28-32 AWG crimp socket contacts for use in the NSH series 1.0mm crimp socket housings.
Stock numbers 906-0058 and 906-0067 are 30 AWG pre-crimped leads
JST 1.0mm NSH Series Wire to Board Connectors
Related links
- JST Crimp Receptacle Pre-Crimped Lead Crimp Receptacle White
- JST Crimp Receptacle Pre-Crimped Lead Crimp Receptacle White
- Hirose Crimp Receptacle Pre-Crimped Lead Crimp Receptacle White
- JST Crimp Wire White
- JST Crimp Contact Crimp Wire Crimp Contact White
- Wurth Elektronik Crimp Contact Pre-Crimped Lead Crimp Contact Black
- Wurth Elektronik Crimp Pre-Crimped Lead Crimp Black
- Wurth Elektronik Crimp Pre-Crimped Lead Crimp Black
