HY Electronic Corp 40 V 25 A Diode Schottky 2-Pin R-6 25PV040
- RS Stock No.:
- 903-3469
- Mfr. Part No.:
- 25PV040
- Brand:
- HY Electronic Corp
Bulk discount available
Subtotal (1 tape of 500 units)*
$660.50
(exc. GST)
$726.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 2,000 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 500 - 500 | $1.321 | $660.50 |
| 1000 - 2000 | $1.311 | $655.50 |
| 2500 + | $1.299 | $649.50 |
*price indicative
- RS Stock No.:
- 903-3469
- Mfr. Part No.:
- 25PV040
- Brand:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | R-6 | |
| Maximum Continuous Forward Current If | 25A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | 25PV | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 500μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 400A | |
| Maximum Forward Voltage Vf | 550mV | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Diameter | 9.1 mm | |
| Length | 9.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type R-6 | ||
Maximum Continuous Forward Current If 25A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series 25PV | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 500μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 400A | ||
Maximum Forward Voltage Vf 550mV | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Diameter 9.1 mm | ||
Length 9.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Rectifier Diode, HY Electronic (Cayman) Limited
The HY Electronics Schottky barrier rectifiers are suitable for use in PV Solar Cell applications functioning as bypass diode protection via the dc forward current without reverse bias. The photovoltaic solar cell protection Schottky diodes can vary between 40V-45V reverse voltage as well as forward currents such as 15A-25A. The Schottky rectifier has a cathode polarity and comes supplied in a JEDEC R-6 package. Applications include polarity protection, freewheeling circuits as well as high frequency inverters.
15SQ045 (9033450) - 45 Volt, 15 Amps
25PV040 (9033469) - 40 Volt, 25 Amps
25PV045 (9033462) - 45 Volt, 25 Amps
20TQ045 (9033466) Trench MOS Schottky technology - 45 Volt, 20 Amps
Guard ring for transient protection
High surge/current capability
Low power loss
Polarity: Colour band indicates cathode
Case: Moulded plastic JEDEC R-6
Diodes and Rectifiers, HY Electronic (Cayman) Limited
Related links
- HY Electronic Corp 40 V 5 A Diode Schottky 2-Pin DO-214AA
- HY Electronic Corp 40 V 1 A Diode Schottky 2-Pin DO-214AC
- HY Electronic Corp 40 V 3 A Diode Schottky 2-Pin DO-27 1N5822
- HY Electronic Corp 40 V 5 A Diode Schottky 2-Pin DO-214AA SS54B
- HY Electronic Corp 40 V 2 A Diode Schottky 2-Pin DO-214AA
- HY Electronic Corp 40 V 3 A Diode Schottky 2-Pin DO-214AC
- HY Electronic Corp 40 V 3 A Diode Schottky 2-Pin DO-214AA
- HY Electronic Corp 40 V 2 A Diode Schottky 2-Pin DO-214AC
