Intelligent Display Solutions CI064-4001-20 CI064-4001-xx Alphanumeric LCD Display, Orange on, 2 Rows by 16 Characters,
- RS Stock No.:
- 903-1224
- Mfr. Part No.:
- CI064-4001-20
- Brand:
- Intelligent Display Solutions
Discontinued product
- RS Stock No.:
- 903-1224
- Mfr. Part No.:
- CI064-4001-20
- Brand:
- Intelligent Display Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
IDS 2x16 COG Alphanumeric LCD Display Modules
This range of LCD displays from IDS have 2 rows of 16 characters. They offer a low cost, low energy and simple method to add a display to your design. Available in a wide choice of backlight colours, both in positive and negative modes and using either STN, FSTN or FFSTN.
Programming code and application notes are available to help speed up connection and integration into a Raspberry Pi or Arduino project.
The IDS IDB-CI064-4001-XX-01 breakout board (RS – 9031328) enables the displays to be used with the industry standard 16-pin interface.
Programming code and application notes are available to help speed up connection and integration into a Raspberry Pi or Arduino project.
The IDS IDB-CI064-4001-XX-01 breakout board (RS – 9031328) enables the displays to be used with the industry standard 16-pin interface.
STN Positive
CI064-4001-17 - White Backlight – RS 9031218
CI064-4001-18 - Green Backlight – RS 9031227
CI064-4001-19 - Blue Backlight – RS 9031220
CI064-4001-20 - Orange Backlight – RS 9031224
CI064-4001-21 - RGB Backlight – RS 9031233
CI064-4001-22 - Yellow/Green Backlight – RS 9031236
CI064-4001-23 - Red Backlight – RS 9031230
CI064-4001-46 – No Backlight – Reflective – RS 9031249
CI064-4001-18 - Green Backlight – RS 9031227
CI064-4001-19 - Blue Backlight – RS 9031220
CI064-4001-20 - Orange Backlight – RS 9031224
CI064-4001-21 - RGB Backlight – RS 9031233
CI064-4001-22 - Yellow/Green Backlight – RS 9031236
CI064-4001-23 - Red Backlight – RS 9031230
CI064-4001-46 – No Backlight – Reflective – RS 9031249
STN Negative
CI064-4001-31 – Blue Background with White Backlight - RS 9031277
FSTN Positive
CI064-4001-24 - White Backlight – RS 9031242
CI064-4001-25 - Green Backlight – RS 9031246
CI064-4001-26 – Blue Backlight – RS 9031255
CI064-4001-27 – Orange Backlight – RS 9031258
CI064-4001-28 – RGB Backlight – RS 9031252
CI064-4001-29 – Yellow/Green Backlight – RS 9031261
CI064-4001-47 – No Backlight – Reflective – RS 9031268
CI064-4001-25 - Green Backlight – RS 9031246
CI064-4001-26 – Blue Backlight – RS 9031255
CI064-4001-27 – Orange Backlight – RS 9031258
CI064-4001-28 – RGB Backlight – RS 9031252
CI064-4001-29 – Yellow/Green Backlight – RS 9031261
CI064-4001-47 – No Backlight – Reflective – RS 9031268
FSTN Negative
CI064-4001-32 – White Backlight – RS 9031270
CI064-4001-33 – Green Backlight – RS 9031274
CI064-4001-34 – Blue Backlight – RS 9031283
CI064-4001-35 – Orange Backlight – RS 9031286
CI064-4001-36 – RGB Backlight – RS 9031280
CI064-4001-37 – Yellow/Green Backlight – RS 9031299
CI064-4001-38 – Red Backlight – RS 9031292
CI064-4001-33 – Green Backlight – RS 9031274
CI064-4001-34 – Blue Backlight – RS 9031283
CI064-4001-35 – Orange Backlight – RS 9031286
CI064-4001-36 – RGB Backlight – RS 9031280
CI064-4001-37 – Yellow/Green Backlight – RS 9031299
CI064-4001-38 – Red Backlight – RS 9031292
FFSTN Negative
CI064-4001-39 – White Backlight – RS 9031296
CI064-4001-40 – Green Backlight – RS 9031306
CI064-4001-41 – Blue Backlight – RS 9031309
CI064-4001-42 – Orange Backlight – RS 9031303
CI064-4001-43 – RGB Backlight – RS 9031312
CI064-4001-44 – Yellow/Green Backlight – RS 9031315
CI064-4001-45 – Red Backlight – RS 9031319
CI064-4001-40 – Green Backlight – RS 9031306
CI064-4001-41 – Blue Backlight – RS 9031309
CI064-4001-42 – Orange Backlight – RS 9031303
CI064-4001-43 – RGB Backlight – RS 9031312
CI064-4001-44 – Yellow/Green Backlight – RS 9031315
CI064-4001-45 – Red Backlight – RS 9031319
IDS Alphanumeric LCD Displays
Specifications
Attribute | Value |
---|---|
Display Type | Alphanumeric |
Character Matrix | 2 Rows by 16 Characters |
Character Rows | 2 |
Characters per Row | 16 |
Character Width | 3mm |
Character Height | 5.6mm |
Viewing Area Width | 63.5mm |
Viewing Area Height | 16.5mm |
Viewing Area Dimensions | 63.5 x 16.5mm |
Interface Type | 4-Bit MPU, 8-Bit MPU |
External Depth | 27.5mm |
Illumination Colour | Orange |
Backlight Type | LED |
External Height | 5.9mm |
External Dimensions | 5.9 x 76 x 27.5mm |
External Width | 76mm |
Display Mode | Transflective |
Maximum Operating Temperature | +70°C |
Voltage Rating | 2.7 → 5.5V |
Minimum Operating Temperature | -20°C |
Current Rating | 2mA |
Driver Mounting | COG |
Series | CI064-4001-xx |
Operating Temperature Range | -20 → +70°C |
Related links
- Intelligent Display Solutions CI064-4001-25 CI064-4001-xx...
- Intelligent Display Solutions CI064-4001-31 CI064-4001-xx...
- Intelligent Display Solutions CI064-4001-26 CI064-4001-xx...
- Intelligent Display Solutions CI064-4001-34 CI064-4001-xx...
- Intelligent Display Solutions CI064-4001-17 CI064-4001-xx...
- Intelligent Display Solutions CI064-4001-18 CI064-4001-xx...
- Intelligent Display Solutions CI064-4001-47 CI064-4001-xx...
- Intelligent Display Solutions CI064-4001-39 CI064-4001-xx...