Intelligent Display Solutions CI064-4001-31 CI064-4001-xx Alphanumeric LCD Display, White on Blue, 2 Rows by 16
- RS Stock No.:
- 903-1277
- Mfr. Part No.:
- CI064-4001-31
- Brand:
- Intelligent Display Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.31
(exc. GST)
$15.74
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $14.31 |
| 10 - 49 | $14.22 |
| 50 - 99 | $14.08 |
| 100 - 249 | $13.93 |
| 250 + | $13.86 |
*price indicative
- RS Stock No.:
- 903-1277
- Mfr. Part No.:
- CI064-4001-31
- Brand:
- Intelligent Display Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent Display Solutions | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 16 Characters | |
| Characters per Row | 16 | |
| Character Rows | 2 | |
| Character Width | 3mm | |
| Character Height | 5.6mm | |
| Viewing Area Height | 16.5mm | |
| Viewing Area Width | 63.5mm | |
| Viewing Area Dimensions | 64 x 17mm | |
| Interface Type | 4-Bit MPU, 8-Bit MPU | |
| External Depth | 27.5mm | |
| Illumination Colour | White | |
| Background Colour | Blue | |
| Backlight Type | LED | |
| External Dimensions | 5.9 x 76 x 27.5mm | |
| External Width | 76mm | |
| External Height | 5.9mm | |
| Display Mode | Transmissive | |
| Voltage Rating | 2.7 → 5.5V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Current Rating | 2mA | |
| Operating Temperature Range | -20 → +70°C | |
| Driver Mounting | COG | |
| Series | CI064-4001-xx | |
| Select all | ||
|---|---|---|
Brand Intelligent Display Solutions | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 16 Characters | ||
Characters per Row 16 | ||
Character Rows 2 | ||
Character Width 3mm | ||
Character Height 5.6mm | ||
Viewing Area Height 16.5mm | ||
Viewing Area Width 63.5mm | ||
Viewing Area Dimensions 64 x 17mm | ||
Interface Type 4-Bit MPU, 8-Bit MPU | ||
External Depth 27.5mm | ||
Illumination Colour White | ||
Background Colour Blue | ||
Backlight Type LED | ||
External Dimensions 5.9 x 76 x 27.5mm | ||
External Width 76mm | ||
External Height 5.9mm | ||
Display Mode Transmissive | ||
Voltage Rating 2.7 → 5.5V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Current Rating 2mA | ||
Operating Temperature Range -20 → +70°C | ||
Driver Mounting COG | ||
Series CI064-4001-xx | ||
- COO (Country of Origin):
- CN
Related links
- Intelligent Display Solutions CI064-4001-39 CI064-4001-xx Alphanumeric LCD Display 2 Rows by 16
- Intelligent Display Solutions CI064-4001-34 CI064-4001-xx Alphanumeric LCD Display 2 Rows by 16
- Intelligent Display Solutions CI064-4001-43 CI064-4001-xx Alphanumeric LCD Display Green 2 Rows
- Intelligent Display Solutions CI064-4001-25 CI064-4001-xx Alphanumeric LED LCD Monochrome Display 2 x
- Intelligent Display Solutions IDB-CI064-4001-XX-02 Breakout Board LCD Breakout Board for CI064-4001-xx 2x16 Alphanumeric
- Intelligent Display Solutions CI064-4021-31 Graphic LCD Display Grey, Transmissive
- Intelligent Display Solutions CI064-4021-14 Graphic LCD Display Transflective
- Intelligent Display Solutions CI064-4021-32 Graphic LCD Display Grey, Transmissive
