4D Systems 0.96 in Passive matrix White OLED Display Starter Kit 96 x 64 pixel Matrix Serial
- RS Stock No.:
- 902-8628
- Mfr. Part No.:
- SK-96G2
- Brand:
- 4D Systems
Bulk discount available
Subtotal (1 unit)*
$108.37
(exc. GST)
$119.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $108.37 |
| 5 + | $97.54 |
*price indicative
- RS Stock No.:
- 902-8628
- Mfr. Part No.:
- SK-96G2
- Brand:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Product Type | OLED Display Starter Kit | |
| Diagonal Display Size | 0.96in | |
| Viewing Area Dimensions | 20.1 x 13.4 mm | |
| Matrix Type | Passive | |
| Screen Resolution | 96 x 64 pixel | |
| Interface Type | Serial | |
| Contrast Ratio | 5000:1 | |
| Driver Mounting | Matrix | |
| External Depth | 2mm | |
| Minimum Operating Temperature | -30°C | |
| External Width | 26mm | |
| External Height | 21mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Power Dissipation | 1W | |
| Display Colour | White | |
| Forward Current | 180mA | |
| Forward Voltage | 5.5V dc | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Product Type OLED Display Starter Kit | ||
Diagonal Display Size 0.96in | ||
Viewing Area Dimensions 20.1 x 13.4 mm | ||
Matrix Type Passive | ||
Screen Resolution 96 x 64 pixel | ||
Interface Type Serial | ||
Contrast Ratio 5000:1 | ||
Driver Mounting Matrix | ||
External Depth 2mm | ||
Minimum Operating Temperature -30°C | ||
External Width 26mm | ||
External Height 21mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Power Dissipation 1W | ||
Display Colour White | ||
Forward Current 180mA | ||
Forward Voltage 5.5V dc | ||
- COO (Country of Origin):
- PH
Passive Matrix microOLED with GOLDELOX Starter Kits, 4D Systems
Here at RS we have three types of microOLED Starter Kit complete with embedded GOLDELOX graphics controller — one kit with a microOLED of 0.96 inches (9028628), one kit with a microOLED of 1.5 inches (9028583) and another with a microOLED of 1.7 inches (9028596). The GOLDELOX graphics controller contains plenty of features that enable you to display full colour images, animations, icons and videos and is driven by Extensible Virtual Engine (EVE).
You also have access to Workshop4 IDE for software development and coding using the 4DGL graphics language.
Features & Benefits:
0.96 inch microOLED Starter Kit
•Digital I/O features such as A/D converter, sound generation, RTTTL sound engine, joystick, buttons and Dallas 1-Wire devices
•Dimensions: 26 mm x 21 mm x 13.2 mm
•Viewing area: 20.1 mm x 13.4 mm
•96 x 64 resolution
•Up to 65k colours
•10 KB of flash memory
•510 B of RAM
•1 asynchronous hardware serial port
•microSD memory card adaptor
•Supports Windows fonts and characters
•Suitable for a 4.0 V to 5.5 V power supply
•Back plate with 4 x 3mm holes for mounting
1.5 inch microOLED Starter Kit
•Digital I/O features such as A/D converter, sound generation, RTTTL sound engine, joystick, buttons and Dallas 1-Wire devices
•Dimensions: 45.5 mm x 33.5 mm x 6.1 mm
•Viewing area: 27 mm x 27 mm
•128 x 128 resolution
•Up to 65k colours
•10 KB of flash memory
•510 B of RAM
•1 asynchronous hardware serial port
•microSD memory card adaptor
•Supports Windows fonts and characters
•Suitable for a 4.0 V to 5.5 V power supply
•Back plate with 4 x 3mm holes for mounting
1.7 inch microOLED Starter Kit
•Digital I/O features such as A/D converter, sound generation, RTTTL sound engine, joystick, buttons and Dallas 1-Wire devices
•Dimensions: 52 mm x 32 mm x 6.1 mm
•Viewing area: 33.6 mm x 27 mm
•160 x 128 resolution
•Up to 65k colours
•10 KB of flash memory
•510 B of RAM
•1 asynchronous hardware serial port
•microSD memory card adaptor
•Supports Windows fonts and characters
•Suitable for a 4.0 V to 5.5 V power supply
•Back plate with 4 x 3mm holes for mounting
Kit Contents:
Each kit contains a display module, 2 GB microSD card, uUSB-PA5 programming adaptor, 150 mm 5 way female-to-female jumper cable, 5 way male-to-male adaptor and a quick start user guide.
4D Systems Passive Matrix OLED Displays
Related links
- 4D Systems 1.5 in Passive matrix OLED Display Starter Kit 128 x 128 pixel Matrix Serial
- 4D Systems 24.38 mm Passive matrix OLED Display 96 x 64 pixel Matrix Serial
- 4D Systems 1.7in Passive matrix OLED Display Starter Kit 160 x 128pixels Matrix Serial Interface
- 4D Systems 43.18 mm Passive matrix OLED Display 160 x 128 pixel Matrix Serial
- 4D Systems 1.5 in Passive matrix White OLED Display 128 x 128 pixel Matrix Serial
- 4D Systems 0.96 in Arduino Compatible Display with OLED Display
- Univision 1.09 in Passive matrix OLED Display 96 x 64 pixel Matrix SPI
- 4D Systems SK-IoD-09TH LCD Colour Display Starter Kit 80 x 160 pixel
