4D Systems SK-43DT TFT LCD Colour Display / Touch Screen, 4.3in, 480 x 272pixels
- RS Stock No.:
- 902-8616
- Mfr. Part No.:
- SK-43DT
- Brand:
- 4D Systems
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$188.08
(exc. GST)
$206.89
(inc. GST)
- RS Stock No.:
- 902-8616
- Mfr. Part No.:
- SK-43DT
- Brand:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 4.3in | |
| Resolution | 480 x 272pixels | |
| Touch Screen | Yes | |
| Touch Screen Type | Resistive | |
| Display Mode | Transmissive | |
| Display Matrix Technology | TFT | |
| Number of Colours | 65,536 | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 4.3in | ||
Resolution 480 x 272pixels | ||
Touch Screen Yes | ||
Touch Screen Type Resistive | ||
Display Mode Transmissive | ||
Display Matrix Technology TFT | ||
Number of Colours 65,536 | ||
- COO (Country of Origin):
- PH
Related links
- 4D Systems 4DLCD-FT843 TFT LCD Colour Display / Touch Screen 480 x 272pixels
- MikroElektronika MIKROE-2166 TFT LCD Colour Display / Touch Screen 480 x 272pixels
- Displaytech DT043BTFT-PTS TFT LCD Colour Display / Touch Screen 480 x 272pixels
- MikroElektronika MIKROE-2280 TFT LCD Colour Display / Touch Screen 480 x 272pixels
- MikroElektronika MIKROE-2282 TFT LCD Colour Display / Touch Screen 480 x 272pixels
- Ampire AM-480272METMQW-02H TFT LCD Colour Display 480 x 272pixels
- 4D Systems SK-43DCT LCD Colour Display Touch Screen 480 x 272 pixel
- MikroElektronika MIKROE-2278 TFT LCD Colour Display 480 x 272pixels

