Bridgetek, 32bit FT32, Embedded Microcontroller Microcontroller, 100MHz, 256 kB Flash, Shadow, 100-Pin QFN
- RS Stock No.:
- 901-5026
- Mfr. Part No.:
- FT903Q-T
- Brand:
- Bridgetek
Bulk discount available
Subtotal (1 unit)*
$7.41
(exc. GST)
$8.15
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $7.41 |
| 10 - 49 | $7.26 |
| 50 - 99 | $7.11 |
| 100 - 249 | $6.95 |
| 250 + | $6.90 |
*price indicative
- RS Stock No.:
- 901-5026
- Mfr. Part No.:
- FT903Q-T
- Brand:
- Bridgetek
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Family Name | Embedded Microcontroller | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | FT32 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 100MHz | |
| RAM Size | 64 kB, 256 kB | |
| USB Channels | 1 x Host, 1 x Peripheral Controller | |
| Number of PWM Units | 1 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Program Memory Type | Flash, Shadow | |
| Height | 0.85mm | |
| Data Rate | 1Mbps | |
| Dimensions | 12 x 12 x 0.85mm | |
| Pulse Width Modulation | 1 (7 x 8 / 16 bit) | |
| Width | 12mm | |
| Number of ADC Units | 1 | |
| Length | 12mm | |
| ADCs | 1 (7 x 10 bit) | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Number of Ethernet Channels | 1 | |
| Instruction Set Architecture | RISC | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Family Name Embedded Microcontroller | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core FT32 | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 100MHz | ||
RAM Size 64 kB, 256 kB | ||
USB Channels 1 x Host, 1 x Peripheral Controller | ||
Number of PWM Units 1 | ||
Typical Operating Supply Voltage 3.3 V | ||
Program Memory Type Flash, Shadow | ||
Height 0.85mm | ||
Data Rate 1Mbps | ||
Dimensions 12 x 12 x 0.85mm | ||
Pulse Width Modulation 1 (7 x 8 / 16 bit) | ||
Width 12mm | ||
Number of ADC Units 1 | ||
Length 12mm | ||
ADCs 1 (7 x 10 bit) | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 1 | ||
Instruction Set Architecture RISC | ||
Maximum Operating Temperature +85 °C | ||
Related links
- Bridgetek Embedded Microcontroller Microcontroller 256 kB Flash 100-Pin LQFP
- Bridgetek FT903L-T Embedded Microcontroller 256 kB Flash 100-Pin LQFP
- Bridgetek FT900Q-T Embedded Microcontroller 256 kB Flash 100-Pin QFN
- Bridgetek FT903 Microcontroller 256kB FLASH, 100-Pin QFN
- Bridgetek FT903Q-C-T FT903 Microcontroller 256kB FLASH, 100-Pin QFN
- Microchip PIC32MX Microcontroller 256 kB Flash, 44-Pin QFN
- Microchip PIC32MX Microcontroller 256 kB Flash, 44-Pin QFN
- Silicon Labs EZR32WG Microcontroller 256 kB Flash, 64-Pin QFN
