Moflash LED-MINI Series Support Tube with Bracket, LED Bulb 24V, DC, IP54

Subtotal (1 unit)*

$44.37

(exc. GST)

$48.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.37

*price indicative

RS Stock No.:
901-0747
Mfr. Part No.:
LED-MINI-BR100
Brand:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Product Type

Support Tube with Bracket

Series

LED-MINI

Component Type

Mounting Bracket, Pole

Multifunction

No

Current Type

DC

Mount Type

Base

Current Consumption

45mA

Lamp Included

No

Bulb Type

LED

Terminal Type

Plug-In

Maximum Supply Voltage

24V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

66°C

Standards/Approvals

CE, RoHS

Height

42mm

Hazardous Area Certification

No

Base Diameter

30mm

IP Rating

IP54

Housing Colour

Black

Moflash LED-MINI Modular Signal Tower


The LED-MINI modular signal towers are ideally suited for status indication in light commercial signalling applications where a low cost, compact and local signal is required. The beacons have a continuous/static light (single stage alarm), so once the beacon is energised the LED’s will stay permanently on.

An advantage of this type of operation is that it can be controlled via a remote source such as a control panel or plc, giving the beacon greater flexibility by offering a flashing second stage alarm.

The LED-MINI is a modular system that is easily assembled. The colour beacons have quick fix terminations that simply push into the male terminals in the module below to make the connection.

Features and Benefits


• Continuously rated

• LED long life

• Low current consumption

• Economical

• 360° light output around the vertical axis

• UV stable polycarbonate lens and base

• IP54 protection

• RoHS compliant

Note

There are three base mounting options available: a mounting foot & 100mm pole (stock no. 901-0738); a mounting bracket & 100mm pole (stock no. 901-0747); or mounting foot, top cap & 100mm pole (stock no. 901-0740). Each base is supplied with a 1 metre flying lead.

Related links