RS PRO End Plate for Use with 4 mm Terminal ZAP 4/3A
- RS Stock No.:
- 899-7814
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 899-7814
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | End Plate | |
| For Use With | 4 mm Terminal ZAP 4/3A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type End Plate | ||
For Use With 4 mm Terminal ZAP 4/3A | ||
- COO (Country of Origin):
- DE
End Plates
End plates suitable for use with DIN rail mounted spring terminal blocks.
899-7808: End plate 2.5mm terminal ZAP 2.5/2A
899-7808: End plate 2.5mm terminal ZAP 2.5/2A
899-7817: End plate for 2.5mm terminal ZAP 2,5/3A
899-7817: End plate for 2.5mm terminal ZAP 2,5/3A
899-7820: End plate 2.5mm double deck terminal
899-7839: End plate 2.5mm triple deck terminal
899-7810: End plate for 4mm terminal ZAP 4/2A
899-7810: End plate for 4mm terminal ZAP 4/2A
899-7810: End plate for 4mm terminal ZAP 4/2A
899-7814: End plate for 4mm terminal ZAP 4/3A
899-7814: End plate for 4mm terminal ZAP 4/3A
899-7823: End plate for 4mm spring terminal
899-7826: End plate for 4mm terminal ZAP 10/3A
899-7808: End plate 2.5mm terminal ZAP 2.5/2A
899-7817: End plate for 2.5mm terminal ZAP 2,5/3A
899-7817: End plate for 2.5mm terminal ZAP 2,5/3A
899-7820: End plate 2.5mm double deck terminal
899-7839: End plate 2.5mm triple deck terminal
899-7810: End plate for 4mm terminal ZAP 4/2A
899-7810: End plate for 4mm terminal ZAP 4/2A
899-7810: End plate for 4mm terminal ZAP 4/2A
899-7814: End plate for 4mm terminal ZAP 4/3A
899-7814: End plate for 4mm terminal ZAP 4/3A
899-7823: End plate for 4mm spring terminal
899-7826: End plate for 4mm terminal ZAP 10/3A
Related links
- RS PRO End Cover for Use with 4 mm Terminal ZAP 4/3A
- RS PRO End Plate for Use with 2.5 mm Terminal ZAP 2.5/3A
- RS PRO End Plate for Use with 4mm Terminal ZAP 10/3A
- RS PRO ZAP Series End Plate for Use with 2.5 mm Terminal ZAP 2.5/2A
- RS PRO End Plate for Use with 4 mm Spring Terminal
- RS PRO End Plate for Use with 4 RS PRO Full 2.5
- RS PRO End Plate for Use with RS PRO QD 2.5 Terminal Blocks
- RS PRO End Plate for Use with RS PRO TEST6 Terminal Blocks
