RS PRO End Plate for Use with 2.5 mm Double Deck Terminal
- RS Stock No.:
- 899-7820
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 899-7820
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | End Plate | |
| For Use With | 2.5 mm Double Deck Terminal | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type End Plate | ||
For Use With 2.5 mm Double Deck Terminal | ||
- COO (Country of Origin):
- DE
Related links
- RS PRO End Plate for Use with 2.5 mm Triple Deck Terminal
- RS PRO End Plate for Use with 4 mm Spring Terminal
- WAGO 270 Series End & Intermediate Plate for Use with Triple Deck Terminal Blocks
- WAGO 280 Series End & Intermediate Plate for Use with Triple Deck Terminal Blocks
- WAGO 280 Series End & Intermediate Plate for Use with Quadruple Deck Terminal Blocks
- RS PRO End Plate for Use with RS PRO QD 2.5 Terminal Blocks
- Weidmüller 4-Way WDK 2.5DU-PE Double Deck Earth Terminal Block 22/12 AWG Wire Wemid Housing
- RS PRO End Plate for Use with Feed Through Terminal Block
