Pico Technology TA062 Oscilloscope Probe, Voltage Type, 1.5 GHz, 10:1, BNC Connector
- RS Stock No.:
- 898-6836
- Mfr. Part No.:
- TA062
- Brand:
- Pico Technology
Subtotal (1 unit)*
$734.40
(exc. GST)
$807.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $734.40 |
*price indicative
- RS Stock No.:
- 898-6836
- Mfr. Part No.:
- TA062
- Brand:
- Pico Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Probe Type | Voltage | |
| Product Type | Oscilloscope Probe | |
| Attenuation | 10:1 | |
| Bandwidth | 1.5GHz | |
| Maximum Common Mode Input Voltage | 12V | |
| Connector Type | BNC | |
| Model Number | TA062 | |
| Number of Probes | 1 | |
| Standards/Approvals | RoHS, IEC, WEEE | |
| Rise Time | 240ps | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Probe Type Voltage | ||
Product Type Oscilloscope Probe | ||
Attenuation 10:1 | ||
Bandwidth 1.5GHz | ||
Maximum Common Mode Input Voltage 12V | ||
Connector Type BNC | ||
Model Number TA062 | ||
Number of Probes 1 | ||
Standards/Approvals RoHS, IEC, WEEE | ||
Rise Time 240ps | ||
- COO (Country of Origin):
- DE
Pico 1.5GHz Low Impedance Passive Probe TA062, 10:1 with BNC
Pico TA062 is a low-impedance, low-capacitance probe designed for use with oscilloscopes that have 50Ω input impedance and a BNC input connector. Applications include digital communications and RF design.
Narrow 2.5mm diameter at the probe tip
New IC contact system for 0.5 to 1.27 mm pitch
Interchangeable spring contact tip
Ideal for measurements of SMT components
Coaxial design
Input resistance 500Ω
Input capacitance 2pF
Input coupling of the measuring instrument 50Ω
System bandwidth (–3dB) 1.5GHz
Rise time (10% – 90%) 240ps
Rated voltage 12 V DC including AC pk
Cable length 1.3m
Passive Oscilloscope Probes
Note
All the products in this range are supplied for use with instruments with a permanent earth connection.
Related links
- Pico Technology TA222 Oscilloscope Probe 1.5 GHz BNC, SMA Adapter Connector
- Keysight Technologies N2870A Series N2874A Oscilloscope Probe 1.5 GHz BNC Connector
- Pico Technology TA061 Oscilloscope Probe 1.5 GHz SMA Connector
- Pico Technology TA223 Oscilloscope Probe 2.5 GHz SMA, BNC Adapter Connector
- Teledyne LeCroy ZS Series ZS1500 Oscilloscope Probe 1.5 GHz ProBus Connector
- Keysight Technologies N2870A Series N2876A Oscilloscope Probe 1.5 GHz BNC Connector
- Rohde & Schwarz RT-ZS Oscilloscope Probe 1.5 GHz BNC Connector
- Pico Technology TA133 Oscilloscope Probe 500MHz BNC Connector
