Legrand Analogue DIN Rail Time Switch 230 V ac
- RS Stock No.:
- 897-6891
- Mfr. Part No.:
- 4 127 80
- Brand:
- Legrand
Subtotal (1 unit)*
$138.51
(exc. GST)
$152.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.51 |
*price indicative
- RS Stock No.:
- 897-6891
- Mfr. Part No.:
- 4 127 80
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Supply Voltage | 230 V ac | |
| Type | Analogue | |
| Units Measured | Hours, Minutes, Seconds | |
| Segment Length | 15 min | |
| Contact Configuration | SPNO | |
| Height | 83mm | |
| Depth | 66mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Supply Voltage 230 V ac | ||
Type Analogue | ||
Units Measured Hours, Minutes, Seconds | ||
Segment Length 15 min | ||
Contact Configuration SPNO | ||
Height 83mm | ||
Depth 66mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Legrand MicroRex Analogue Time Switch
Legrand MicroRex programmable time switches with analogue dial.
Daily Programme (897-6788, 897-6891, 897-6920, 897-6797 & 897-6908)
DIN Rail mounting
24 h programme
1 channel
Programmed via captive segment
Manual changeover to summer/winter time
Minimum switching time between 15 or 30 min, depending on model
230 V supply voltage
Weekly Programme (897-6905)
DIN Rail mounting
7-day programme
Programmed via captive segment
Manual changeover to summer/winter time
Minimum switching time between 2 and 4 h, depending on model
100 h working reserve
230 V supply voltage
Analogue
Related links
- Legrand Analogue DIN Rail Time Switch 230 V ac, 1-Channel
- Legrand Analogue DIN Rail Time Switch 230 V ac, 3-Channel
- Legrand Analogue DIN Rail Time Switch 230 → 250 V ac, 1-Channel
- Grasslin Analogue DIN Rail Time Switch 230 V ac
- Theben Analogue DIN Rail Time Switch 230 V ac
- Hager Analogue DIN Rail Time Switch 230 V ac
- Muller Analogue DIN Rail Time Switch 230 V ac, 1-Channel
- Schneider Electric Analogue DIN Rail Time Switch 230 V ac, 1-Channel
