Legrand Digital DIN Rail Time Switch, 2-Channel 230 V ac
- RS Stock No.:
- 897-6854
- Mfr. Part No.:
- 4 126 57
- Brand:
- Legrand
Subtotal (1 unit)*
$424.13
(exc. GST)
$466.54
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $424.13 |
*price indicative
- RS Stock No.:
- 897-6854
- Mfr. Part No.:
- 4 126 57
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Digital | |
| Number of Channels | 2 | |
| Units Measured | Minutes, Seconds, Hours | |
| Maximum Supply Voltage | 230V ac | |
| Battery Life | 5year | |
| Height | 83mm | |
| Standards/Approvals | RoHS | |
| Depth | 66mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type DIN Rail Time Switch | ||
Sub Type Digital | ||
Number of Channels 2 | ||
Units Measured Minutes, Seconds, Hours | ||
Maximum Supply Voltage 230V ac | ||
Battery Life 5year | ||
Height 83mm | ||
Standards/Approvals RoHS | ||
Depth 66mm | ||
RoHS Status: Exempt
Legrand AlphaRex Astro Programmable Time Switch
Legrand AlphaRex Astro programmable weekly time switches with digital display.
These switches are used for switching an electric circuit (lighting, heating) On or Off at selected times during a pre-programmed time period
Backlit graphic display
DIN Rail mounting
24 hr/7 day programme time
Text-based programming, programmable in 15 languages
Programmes are shown as a weekly matrix on the graphic display
Time saving programming due to pre-set groups of days
EEPROM memory keeps programmes stored indefinitely
Zero-crossing switching
5 Years running reserve
Automatic summer/winter time correction
IP20 protection
Single channel (897-6845)
Two channel (897-6854)
Related links
- Legrand Digital DIN Rail Time Switch, 2-Channel 230 V ac
- Legrand Digital DIN Rail Time Switch, 1-Channel 230 V ac
- Legrand Digital DIN Rail Time Switch 230 V ac
- Siemens Digital DIN Rail Time Switch, 2-Channel 230 V ac
- Muller Digital DIN Rail Time Switch, 2-Channel 230 V ac
- Muller Digital SC DIN Rail Time Switch, 2-Channel 230 V ac
- Muller Digital SC 18 DIN Rail Time Switch, 2-Channel 230 V ac
- Legrand Digital MaxiRex D Plus Time Switch, 2-Channel 230 V
