Siretta ECHO1A/0.1M/IPEX/S/S/11 Square Omni-Directional Multi-Band Antenna with IPEX Connector

Bulk discount available

Subtotal (1 unit)*

$11.31

(exc. GST)

$12.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 13 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$11.31
10 +$11.09

*price indicative

RS Stock No.:
896-8291
Mfr. Part No.:
ECHO1A/0.1M/IPEX/S/S/11
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Multi-Band Antenna

Internal/External

Internal

Antenna Physical Form

Square

Antenna Mount Type

Adhesive

Connector Type

IPEX

Minimum Frequency

2.1GHz

Gain

3.66dBi

Lead Length

1m

Directivity

Omni-Directional

Maximum Frequency

2.4GHz

Antenna Internal Construction

1/4 Eave Dipole

Lead Included

Yes

Standards/Approvals

RoHS

Series

Echo 1A

ECHO 1A GSM/GPRS/3G/ISM PCB Antenna, Siretta


The Echo 1A is a GSM/GPRS/3G/ISM PCB antenna and tuned to ISM 868 MHz, 915MHz and GSM 850, 900, 1800, 1900 and 3G 2100 MHz frequencies. Its tiny footprint of 35 mm by 6 mm is perfect for applications where space is limited.

The Echo 1A is available with a choice of 2 cable lengths, both with a uFL / IPEX connector:

ECHO1A/0.1M/IPEX/S/S/11 - 100 mm cable (RS 896-8291)

ECHO1A/0.2M/IPEX/S/S/11 - 200 mm cable (RS 124-8687)

Operating Temperature: -40 to +85°C

Impedance: 50 Ω

VSWR: <2.0:1

Polarisation: Linear

Radiating Element: 1/4 wave dipole

Operating Frequencies

Quad Band GSM/GPRS: 850, 900, 1800, 1900 MHz

3G/UMTS: 2.1 GHz

ISM: 868 MHz, 915 MHz

Dimensions

Length: 35 mm

Width: 6 mm

Height: 0.6 mm

Cable thickness: 1.13 mm

Cable length: 200 mm

ISM Gain

-0.4dBi @ 868 MHz

-0.8dBi @ 915 MHz

GSM Gain

-1.95dBi @ 850 MHz

-0.92dBi @ 900 MHz

0.78dBi @ 1800 MHz

1.13dBi @ 1900 MHz

3G Gain

3.66dBi @ 2100 MHz

Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), Siretta


Related links