- RS Stock No.:
- 140-8074
- Mfr. Part No.:
- TANGO46/0.1M/IPEX/S/S/29
- Brand:
- Siretta
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 1
$28.26
(exc. GST)
$31.09
(inc. GST)
Bag(s) | Per Bag |
---|---|
1 - 4 | $28.26 |
5 + | $25.44 |
- RS Stock No.:
- 140-8074
- Mfr. Part No.:
- TANGO46/0.1M/IPEX/S/S/29
- Brand:
- Siretta
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TANGO 46 GSM/3G Antennas, Siretta
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Multi-band Antennas, Siretta
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS) |
Antenna Physical Form | Bead |
Frequency Range | 1710 → 2170 MHz, 2300 → 2700 MHz |
Connector Type | IPEX |
Antenna Mounting Type | Through Hole/Bolted |
Gain | 2dBi |
Lead Length | 0.1m |
Series | TANGO 46 |
Related links
- Siretta TANGO45/0.1M/IPEX/S/S/29 Bead Antenna with IPEX Connector,...
- Siretta ECHO1A/0.1M/IPEX/S/S/11 PCB Multiband Antenna with IPEX...
- Siretta ECHO1A/0.2M/IPEX/S/S/11 PCB Multiband Antenna with IPEX...
- Siretta OSCAR41/x/NTYPEF/S/S/29 Whip Multiband Antenna with N Type...
- Siretta ALPHA40/5M/SMAM/S/S/29 T-Bar Multiband Antenna with SMA...
- Siretta ALPHA40/2.5M/SMAM/S/S/29 T-Bar Multiband Antenna with SMA...
- Siretta ALPHA40/1.5M/SMAM/S/S/29 T-Bar Multiband Antenna with SMA...
- Siretta ECHO11/0.1M/IPEX/S/S/12 PCB WiFi Antenna with IPEX, UFL...