Molex 67910 Series Right Angle Edge Connector, Surface Mount, 52-Contacts, 0.8mm Pitch, Solder Termination
- RS Stock No.:
- 896-7459
- Mfr. Part No.:
- 67910-0002
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 896-7459
- Mfr. Part No.:
- 67910-0002
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Body Orientation | Right Angle | |
| Number of Contacts | 52 | |
| Pitch | 0.8mm | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Current Rating | 1.1A | |
| Keying Way | Yes | |
| Voltage Rating | 50 V | |
| Series | 67910 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Body Orientation Right Angle | ||
Number of Contacts 52 | ||
Pitch 0.8mm | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Current Rating 1.1A | ||
Keying Way Yes | ||
Voltage Rating 50 V | ||
Series 67910 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
Related links
- Samtec MEC8-RA Series Right Angle Female Edge Connector 80-Contacts 2-Row, Solder Termination
- Samtec HSEC8 Series Right Angle Female Edge Connector 30-Contacts 1-Row
- TE Connectivity 1775838 Series Right Angle Edge Connector Female 52-Contacts 2 Row,
- TE Connectivity mSATA/mini PCI-E Series Right Angle Edge Connector Female 52-Contacts 2
- TE Connectivity Right Angle Edge Connector Female 52-Contacts 2 Row, Surface Mount
- Molex Straight Surface Mount PCB Socket 2-Row Solder Termination
- Samtec MECF Series Female Edge Connector 40-Contacts 2-Row, Solder Termination
- KYOCERA AVX BTB Series Male Edge Connector 6-Contacts 2-Row, Solder Termination
