TE Connectivity Right Angle Edge Connector Female, Surface, 52-Contacts, 800 μm Pitch, 2 Row, Surface Mount
- RS Stock No.:
- 241-1325
- Mfr. Part No.:
- 1775862-2
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 550 units)*
$592.90
(exc. GST)
$652.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 550 - 2200 | $1.078 | $592.90 |
| 2750 + | $0.97 | $533.50 |
*price indicative
- RS Stock No.:
- 241-1325
- Mfr. Part No.:
- 1775862-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Right Angle | |
| Current | 500mA | |
| Number of Contacts | 52 | |
| Number of Rows | 2 | |
| Pitch | 800μm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Gold Flash | |
| Contact Material | Copper Alloy | |
| Keying Way | Yes | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -85°C | |
| Maximum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Housing Material | Thermoplastic | |
| Standards/Approvals | RoHS | |
| Card Type | PCI | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Right Angle | ||
Current 500mA | ||
Number of Contacts 52 | ||
Number of Rows 2 | ||
Pitch 800μm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Gold Flash | ||
Contact Material Copper Alloy | ||
Keying Way Yes | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -85°C | ||
Maximum Operating Temperature -55°C | ||
Contact Gender Male | ||
Housing Material Thermoplastic | ||
Standards/Approvals RoHS | ||
Card Type PCI | ||
- COO (Country of Origin):
- CN
The TE Connectivity an edge connector or card edge connector is a female socket which mates directly with the edge part of single or double-sided PCB (Printed Circuit Board). The edge of the PCB has metallic tracks on it that engage with the contacts in the socket to provide an external electrical connection.
EU RoHS complaint
EU ELV complaint
Related links
- TE Connectivity Right Angle Edge Connector Female 52-Contacts 2 Row, Surface Mount
- Phoenix Contact FP 0 8/ 52-FV-SH 4 85 Series Vertical Edge Connector Female 52-Contacts 2 Row
- TE Connectivity 1775838 Series Right Angle Edge Connector Female 52-Contacts 2 Row,
- TE Connectivity mSATA/mini PCI-E Series Right Angle Edge Connector Female 52-Contacts 2
- TE Connectivity Horizontal Edge Connector 0.8 mm Pitch Surface Mount
- Amphenol ICC 10056847-101LF Series Right Angle Edge Connector Female 20-Contacts 2 Row,
- Samtec HSEC8-120-01-L-RA Series Right Angle Edge Connector Female 40-Contacts 2 Row,
- Samtec HSEC8-RA Series Right Angle Edge Connector Female 20-Contacts 2 Row, Solder
