Phoenix Contact FL Series Signal Converter for Use with for converting 100Base-TX to multi-mode fiberglass
- RS Stock No.:
- 893-7812
- Mfr. Part No.:
- 2891321
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$392.80
(exc. GST)
$432.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | $392.80 |
*price indicative
- RS Stock No.:
- 893-7812
- Mfr. Part No.:
- 2891321
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Signal Converter | |
| Series | FL | |
| For Use With | for converting 100Base-TX to multi-mode fiberglass | |
| Standards/Approvals | RoHS | |
| Supply Voltage | 12, 48V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Signal Converter | ||
Series FL | ||
For Use With for converting 100Base-TX to multi-mode fiberglass | ||
Standards/Approvals RoHS | ||
Supply Voltage 12, 48V dc | ||
- COO (Country of Origin):
- TW
FO Converter
FO converter FL MC 1000 Series with fiber optic connections ,for converting 100Base-TX to multi-mode fiberglass.
SC or ST connectors fiber port.
FO Converter FL MC 1000 Series
Auto MDI(X) function and comprehensive link diagnostics
10/100 Mbps twisted-pair RJ45 port
100 Mbps multimode fiber port with an:
- SC connector, stock no. 893-7818
- ST connector, stock no. 893-7812
DIN rail mounting
Phoenix Contact
Related links
- RS PRO Panel Mount Timer Relay 24 → 48V ac 0.1 s → 300h, DPDT
- Omron H3CR Series DIN Rail 12 → 48 V dc 2-Contact, 0.05 s
- Omron H3CR Series DIN Rail Mount Timer Relay 24 → 48V ac 0.05 s → 30h,
- Omron H3CR Series DIN Rail Mount Timer Relay 24 → 48V ac 0.05 s → 300h,
- Omron H3CR Series DIN Rail Mount Timer Relay 24 → 48V ac 0.05 s → 300h
- Omron H3CR Series DIN Rail Mount Timer Relay 24 → 48V ac 0.1 s → 600h,
- Muller BG 40 Hour Meter 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO/NC, 12 → 48 V dc
