Weidmuller Axioline F Series Remote I/O Module for Use with Remote I/O
- RS Stock No.:
- 893-6786
- Mfr. Part No.:
- 1315770000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$66.55
(exc. GST)
$73.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.55 |
*price indicative
- RS Stock No.:
- 893-6786
- Mfr. Part No.:
- 1315770000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Accessory Type | Remote I/O Module | |
| Series | Axioline F | |
| For Use With | Remote I/O | |
| Application | Communication | |
| Mounting Type | DIN Rail | |
| Maximum Operating Temperature | +60°C | |
| Dimensions | 120 x 11.5 x 76 mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Accessory Type Remote I/O Module | ||
Series Axioline F | ||
For Use With Remote I/O | ||
Application Communication | ||
Mounting Type DIN Rail | ||
Maximum Operating Temperature +60°C | ||
Dimensions 120 x 11.5 x 76 mm | ||
- COO (Country of Origin):
- DE
Accessories
Weidmueller u-remote, innovative remote I/O concept with small dimensions and IP20 which focuses purely on user benefits: tailored planning, faster installation, safer start-up, no more downtime. For considerably improved performance and greater productivity.
U-remote technology offers tool-free assembly, while the modular "sandwich" design and integrated web server speed up installation, both in the cabinet and machine. Status LEDs on the channel and each u-remote module enable reliable diagnosis and rapid service.
U-remote technology offers tool-free assembly, while the modular "sandwich" design and integrated web server speed up installation, both in the cabinet and machine. Status LEDs on the channel and each u-remote module enable reliable diagnosis and rapid service.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Weidmuller Remote I/O System
Related links
- Weidmuller Axioline F Series Remote I/O Module for Use with Remote I/O, 24 V dc
- Phoenix Contact AXL F Series Remote I/O Module for Use with Axioline F Station 300 V dc
- Phoenix Contact ALX F Series Remote I/O Module for Use with Axioline F Station, Relay
- Weidmuller AXL F Series Remote I/O Module for Use with Remote I/O Module
- Weidmuller ALX F Series Remote I/O Module for Use with Remote I/O Module
- Weidmuller AXL F Series Remote I/O Module for Use with Remote I/O, 24 V dc
- Weidmuller AXL F Series Remote I/O Module, 24 V dc
- Weidmuller AXL F Series Remote I/O Module 24 V dc
