Weidmuller AXL F Series Remote I/O Module, 24 V dc
- RS Stock No.:
- 893-6758
- Mfr. Part No.:
- 1335050000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$663.63
(exc. GST)
$729.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $663.63 |
*price indicative
- RS Stock No.:
- 893-6758
- Mfr. Part No.:
- 1335050000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Accessory Type | Remote I/O Module | |
| Series | AXL F | |
| Supply Voltage | 24 V dc | |
| Mounting Type | DIN Rail | |
| Application | Communication | |
| Maximum Operating Temperature | +60°C | |
| Dimensions | 120 x 11.5 x 76 mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Accessory Type Remote I/O Module | ||
Series AXL F | ||
Supply Voltage 24 V dc | ||
Mounting Type DIN Rail | ||
Application Communication | ||
Maximum Operating Temperature +60°C | ||
Dimensions 120 x 11.5 x 76 mm | ||
- COO (Country of Origin):
- DE
Safety Modules
Weidmueller u-remote, innovative remote I/O concept with small dimensions and IP20 which focuses purely on user benefits: tailored planning, faster installation, safer start-up, no more downtime. For considerably improved performance and greater productivity.
U-remote technology offers tool-free assembly, while the modular "sandwich" design and integrated web server speed up installation, both in the cabinet and machine. Status LEDs on the channel and each u-remote module enable reliable diagnosis and rapid service.
U-remote technology offers tool-free assembly, while the modular "sandwich" design and integrated web server speed up installation, both in the cabinet and machine. Status LEDs on the channel and each u-remote module enable reliable diagnosis and rapid service.
Modules for functional safety
SIL 3 safety standard in accordance with IEC 62061 and DIN EN ISO 13849-1, Category 4, PL e
Connection for an emergency stop circuit
OSSD output reports status to control unit
Pulsed input circuit for wire breakage and short-circuit detection
Restart: manual or using autostart
Different versions available:
- 1 digital input, stock no. 893-6755
- 2 digital inputs, stock no. 893-6758
- 2 digital inputs, delayed, stock no. 893-6752
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Weidmuller Remote I/O System
Related links
- Weidmuller AXL F Series Remote I/O Module for Use with Remote I/O, 24 V dc
- Weidmuller AXL F Series Remote I/O Module 24 V dc
- Weidmuller AXL F Series Remote I/O Module for Use with Remote I/O Module
- Weidmuller AXL F DO16/1 1H Series Remote I/O Module 24 V dc
- Phoenix Contact AXL F Series Remote I/O Module for Use with Axioline F Station 300 V dc
- Weidmuller Axioline F Series Remote I/O Module for Use with Remote I/O, 24 V dc
- Weidmuller Modicon TM3 Series Remote I/O Module, 24 V dc
- Weidmuller ALX F Series Remote I/O Module for Use with Remote I/O Module
