Weidmuller Modicon TM3 Series Remote I/O Module, 24 V dc

Subtotal (1 unit)*

$558.85

(exc. GST)

$614.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$558.85

*price indicative

RS Stock No.:
893-6755
Mfr. Part No.:
1335030000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Accessory Type

Remote I/O Module

Series

Modicon TM3

Supply Voltage

24 V dc

Mounting Type

DIN Rail

Application

Communication

Maximum Operating Temperature

+60°C

Dimensions

120 x 11.5 x 76 mm

COO (Country of Origin):
DE

Safety Modules


Weidmueller “u-remote”, innovative remote I/O concept with small dimensions and IP20 which focuses purely on user benefits: tailored planning, faster installation, safer start-up, no more downtime. For considerably improved performance and greater productivity.
U-remote technology offers tool-free assembly, while the modular "sandwich" design and integrated web server speed up installation, both in the cabinet and machine. Status LEDs on the channel and each u-remote module enable reliable diagnosis and rapid service.


Modules for functional safety
SIL 3 safety standard in accordance with IEC 62061 and DIN EN ISO 13849-1, Category 4, PL e
Connection for an emergency stop circuit
OSSD output reports status to control unit
Pulsed input circuit for wire breakage and short-circuit detection
Restart: manual or using autostart

Different versions available:
- 1 digital input, stock no. 893-6755
- 2 digital inputs, stock no. 893-6758
- 2 digital inputs, delayed, stock no. 893-6752

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Weidmuller Remote I/O System

Related links