WAGO, 5mm Pitch, 5 Way, Pluggable Terminal Block, Feed Through Header, Through Hole, Screw Termination, 231-605/019-000
- RS Stock No.:
- 891-9898
- Mfr. Part No.:
- 231-605/019-000
- Brand:
- WAGO
Bulk discount available
Subtotal (1 unit)*
$16.60
(exc. GST)
$18.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 49 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $16.60 |
| 5 - 9 | $16.19 |
| 10 - 19 | $15.78 |
| 20 - 99 | $15.40 |
| 100 + | $15.02 |
*price indicative
- RS Stock No.:
- 891-9898
- Mfr. Part No.:
- 231-605/019-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pluggable Terminal Block Type | Feed Through Header | |
| Number of Contacts | 5 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Termination Method | Screw | |
| Current Rating | 12A | |
| Voltage Rating | 320 V, 630 V | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pluggable Terminal Block Type Feed Through Header | ||
Number of Contacts 5 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Screw | ||
Current Rating 12A | ||
Voltage Rating 320 V, 630 V | ||
Material Polyamide | ||
- COO (Country of Origin):
- DE
PCB Connectors 3.5mm and 5.0mm
Male and female PCB connectors with 3.5mm and 5mm pin spacing. The male connectors are supplied with fixing flanges and are suitable for perpendicular or parallel mounting. The female PCB connectors are supplied with locking latches. Available in 5 and 12 pole versions
CAGE CLAMP® Connections
Part number 891-9892 Female 5 pole
Part number 891-9898 Male 5 pole
Part number 891-9902 Male 12 pole
Part number 891-9905 Female 12 pole
CAGE CLAMP® Connections
Part number 891-9892 Female 5 pole
Part number 891-9898 Male 5 pole
Part number 891-9902 Male 12 pole
Part number 891-9905 Female 12 pole
Wago PCB Terminal Blocks
Related links
- WAGO 5 Way Pluggable Terminal Block Through Hole 231-105/037-000
- WAGO 231 Pluggable Terminal Block Cable Mount 231-602-1
- WAGO 723 Series Cable Male Lighting Connector Male Cage Clamp 12A, 5-Way
- WAGO 731 Series Cable Male Lighting Connector Male Cage Clamp 12A, 5-Way
- WAGO 721 Series Cable Male Lighting Connector Male Cage Clamp 12A, 5-Way
- RS PRO 5 Way Pluggable Terminal Block Through Hole, Screw Termination
- RS PRO 5 Way Pluggable Terminal Block Through Hole, Screw Termination
- WAGO 12 Way Pluggable Terminal Block Through Hole 734-312/019-000
