Nordic Semiconductor nRF905 Evaluation Kit nRF905 RF Transceiver Evaluation Kit for Digital Signal Processing and
- RS Stock No.:
- 885-5833
- Mfr. Part No.:
- NRF905-EVKIT-868/915
- Brand:
- Nordic Semiconductor
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,226.06
(exc. GST)
$1,348.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,226.06 |
| 5 + | $1,103.44 |
*price indicative
- RS Stock No.:
- 885-5833
- Mfr. Part No.:
- NRF905-EVKIT-868/915
- Brand:
- Nordic Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nordic Semiconductor | |
| Kit Classification | Evaluation Kit | |
| RF Technology | RF Transceiver | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | Single Chip RF Transceiver | |
| For Use With | Digital Signal Processing and Control Circuitry, Microcontroller, PC | |
| Featured Device | nRF905 | |
| Kit Name | nRF905 Evaluation Kit | |
| Maximum Frequency | 915MHz | |
| Interface Type | USB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Nordic Semiconductor | ||
Kit Classification Evaluation Kit | ||
RF Technology RF Transceiver | ||
Product Type Communication & Wireless Development Tool | ||
Technology Single Chip RF Transceiver | ||
For Use With Digital Signal Processing and Control Circuitry, Microcontroller, PC | ||
Featured Device nRF905 | ||
Kit Name nRF905 Evaluation Kit | ||
Maximum Frequency 915MHz | ||
Interface Type USB | ||
Standards/Approvals RoHS | ||
nRF905 Evaluation Kits
The nRF905 Evaluation Kit from Nordic Semiconductor will allow evaluation, prototyping and development of the nRF905 1GHz RF Transceiver IC. There are two development kits available the NRF905-EVKIT-868/915 (885-5833) which is for 868MHz/915MHz operation. Nordics standalone kits come supplied with two evaluation boards, two nRF USB configuration boards, cables, antennas as well as CD with Software Development Kit (SDK) along with the documentation.
PC software (Windows XP)
2 x evaluation boards with the nRF905
2 x nRF USB configuration boards
2 x male USB A/B cables
2 x 1/4 wave antennas
CD with software/documentation
Related links
- Nordic Semiconductor NRF905 RF Transceiver IC, 32-Pin QFN
- Texas Instruments CC110 CC110 RF Transceiver Evaluation Kit 868 → 915MHz CC1101EMK868-915
- STMicroelectronics SPSGRF-868 RF Transceiver Evaluation Board 868MHz X-NUCLEO-IDS01A4
- STMicroelectronics SPSGRF-915 RF Transceiver Evaluation Board 915MHz X-NUCLEO-IDS01A5
- Nordic Semiconductor RF Transceiver IC, 32-Pin QFN
- onsemi Evaluation Kit ASK and FSK Transceiver Evaluation Board AXM0F343-64-868-1-GEVK
- Renesas Electronics RTKA788152DE0000BU Evaluation Board RAA78815x RF Transceiver Evaluation Board for RS-485
- Silicon Labs EZRadio Si4010, Si4355 RF Transceiver Development Kit 868MHz EZR-LEDK1W-868
