Nordic Semiconductor NRF51422-QFAB-T , Bluetooth System On Chip SOC for Active RFID, Audience Response Systems,
- RS Stock No.:
- 885-5779
- Mfr. Part No.:
- NRF51422-QFAB-T
- Brand:
- Nordic Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 885-5779
- Mfr. Part No.:
- NRF51422-QFAB-T
- Brand:
- Nordic Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nordic Semiconductor | |
| Processing Unit | Microcontroller | |
| Application | Active RFID, Audience Response Systems, Environmental Sensor Networks, Home or Industrial Automation, Interactive Entertainment Devices, Logistics and Goods Tracking, Personal Area Networks, Remote Control Toys | |
| Technology | Bluetooth Smart | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 48 | |
| Dimensions | 6 x 6 x 0.9mm | |
| Height | 0.9mm | |
| Length | 6mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +75 °C | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Minimum Operating Temperature | -25 °C | |
| Width | 6mm | |
| Select all | ||
|---|---|---|
Brand Nordic Semiconductor | ||
Processing Unit Microcontroller | ||
Application Active RFID, Audience Response Systems, Environmental Sensor Networks, Home or Industrial Automation, Interactive Entertainment Devices, Logistics and Goods Tracking, Personal Area Networks, Remote Control Toys | ||
Technology Bluetooth Smart | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 48 | ||
Dimensions 6 x 6 x 0.9mm | ||
Height 0.9mm | ||
Length 6mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +75 °C | ||
Minimum Operating Supply Voltage 1.8 V | ||
Minimum Operating Temperature -25 °C | ||
Width 6mm | ||
nRF51422 ANT™/ Bluetooth Smart Transceiver SoC
Nordic Semiconductors nRF51422 is a 2.4GHz multi-protocol RF transceiver SoC for ANT, Bluetooth Smart and Nordic Gazell protocol applications. It integrates an RF transceiver, ARM Cortex-M0 core microcontoller, Flash memory and analogue/digital peripherals on to a single QFN or WLCSP chip. The Gazell protocol is on-air compatible with the nRF24L series of transceivers.
nRF51 series 2.4GHz RF transceiver
RF Output Power: +4dBm
Receiver Sensitivity: -93dBm @ 1Mbps (BLE), -90dBm @ 1Mbps (ANT)
OTA Data Rate: Up to 2Mbps
Supports Bluetooth BLE/Smart, ANT and Gazell low-power protocols
32-bit ARM Cortex-M0 core microcontroller
8 channel 8/9/10-bit ADC
31 x GPIO
Serial communication: UART, SPI, I²C
Quadrature decoder
AES encryption
Real Time Clock (RTC)
Flexible power management system
Power supply: +1.8V to +3.6Vdc
Operating temperature range: -25 to +75ºC
Applications: Mobile phone accessories, Wearables, Smart home, Proximity/Alert sensors, Sports, fitness & healthcare sensors, Smart RF tags, Toys & electronic games, Intelligent domestic appliances, Industrial & commercial sensors, Internet of Things (IoT)
RS Product Codes
nRF51422-QFAA 256KB Flash memory, 16KB RAM (885-5760)
nRF51422-QFAC 256KB Flash memory, 32KB RAM (885-5772)
nRF51422-QFAB 128KB Flash memory, 16KB RAM (885-5779)
RF Output Power: +4dBm
Receiver Sensitivity: -93dBm @ 1Mbps (BLE), -90dBm @ 1Mbps (ANT)
OTA Data Rate: Up to 2Mbps
Supports Bluetooth BLE/Smart, ANT and Gazell low-power protocols
32-bit ARM Cortex-M0 core microcontroller
8 channel 8/9/10-bit ADC
31 x GPIO
Serial communication: UART, SPI, I²C
Quadrature decoder
AES encryption
Real Time Clock (RTC)
Flexible power management system
Power supply: +1.8V to +3.6Vdc
Operating temperature range: -25 to +75ºC
Applications: Mobile phone accessories, Wearables, Smart home, Proximity/Alert sensors, Sports, fitness & healthcare sensors, Smart RF tags, Toys & electronic games, Intelligent domestic appliances, Industrial & commercial sensors, Internet of Things (IoT)
RS Product Codes
nRF51422-QFAA 256KB Flash memory, 16KB RAM (885-5760)
nRF51422-QFAC 256KB Flash memory, 32KB RAM (885-5772)
nRF51422-QFAB 128KB Flash memory, 16KB RAM (885-5779)
Related links
- Nordic Semiconductor NRF51422-QFAC-T Audience Response Systems,
- Nordic Semiconductor NRF51422-QFAA-T Bluetooth Smart Bluetooth SoC 48-Pin QFN
- Nordic Semiconductor Bluetooth Smart (BLE) Development Kit for nRF51422, nRF51822 2.4GHz NRF51-DK
- MikroElektronika ccRF Click CC2500 RF Transceiver mikroBus Click Board for Active RFID Home &
- MikroElektronika nRF C Click nRF24L01P RF Transceiver mikroBus Click Board for Active RFID Home &
- MikroElektronika nRF T Click nRF24L01P RF Transceiver mikroBus Click Board for Active RFID Home &
- MikroElektronika nRF S Click nRF24L01P RF Transceiver mikroBus Click Board for Active RFID Home &
- Nordic Semiconductor ARM Cortex Bluetooth SoC 94-Pin AQFN
