MikroElektronika nRF S Click nRF24L01P RF Transceiver MikroBus Click Board for Voip Headsets, Sensors, Toys, Active
- RS Stock No.:
- 136-0715
- Distrelec Article No.:
- 301-63-597
- Mfr. Part No.:
- MIKROE-1836
- Brand:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$33.31
(exc. GST)
$36.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $33.31 |
| 5 + | $29.98 |
*price indicative
- RS Stock No.:
- 136-0715
- Distrelec Article No.:
- 301-63-597
- Mfr. Part No.:
- MIKROE-1836
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | MikroBus Click Board | |
| RF Technology | RF Transceiver | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | Voip Headsets, Sensors, Toys, Active RFID, Game Controllers, Remotes, Home & Commercial Automation, Wireless PC Peripherals | |
| Featured Device | nRF24L01P | |
| Kit Name | nRF S Click | |
| Maximum Frequency | 2.4GHz | |
| Interface Type | SPI | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification MikroBus Click Board | ||
RF Technology RF Transceiver | ||
Product Type Communication & Wireless Development Tool | ||
For Use With Voip Headsets, Sensors, Toys, Active RFID, Game Controllers, Remotes, Home & Commercial Automation, Wireless PC Peripherals | ||
Featured Device nRF24L01P | ||
Kit Name nRF S Click | ||
Maximum Frequency 2.4GHz | ||
Interface Type SPI | ||
Standards/Approvals RoHS | ||
nRF S click mikroBUS™
nRF S click is a mikroBUS add-on board for 2.4 GHz ISM band wireless communication. It features the
Nordic nRF24L01+, Ultra Low Power, 2 Mbps, 2.4 GHz RF Transceiver.
Data Rate of 250 Kbps, 1 Mbps and 2 Mbps
SMA Antenna Connector on-board
Ultra Low Power suitable for portable applications
SPI interface on mikroBUS socket
3.3 V power supply on mikroBUS socket
Dimensions 42.9 x 25.4 mm
Click mikroBUS™ Wireless Communication Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Note
Click board comes with the header strips soldered.
Related links
- MikroElektronika nRF T Click nRF24L01P RF Transceiver MikroBus Click Board for Voip Headsets Active RFID,
- MikroElektronika nRF C Click nRF24L01P RF Transceiver MikroBus Click Board for Game Controllers Remotes, Home &
- MikroElektronika ccRF Click CC2500 RF Transceiver MikroBus Click Board for Wireless PC Peripherals Voip Headsets,
- MikroElektronika MikroBus Click Board
- MikroElektronika LTE IoT Click SPI Click Board MikroBUS
- MikroElektronika REED Click Reed Switch MikroBus Click Board
- MikroElektronika LDC 1000 Click Inductive Sensor MikroBus Click Board
- MikroElektronika Vibra Sense Click Vibration Sensor MikroBus Click Board
