HENSEL KF 0600 B Series Light Grey, Black Polycarbonate Junction Box, IP66, IP67, 130mm 130 mm
- RS Stock No.:
- 884-2304
- Mfr. Part No.:
- KF0600B
- Brand:
- HENSEL
Subtotal (1 unit)*
$52.88
(exc. GST)
$58.17
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $52.88 |
*price indicative
- RS Stock No.:
- 884-2304
- Mfr. Part No.:
- KF0600B
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Width | 130mm | |
| Height | 130mm | |
| IP Rating | IP66, IP67 | |
| Colour | Light Grey, Black | |
| Hazardous Area Certification | No | |
| Cable Entry | 1 x M25 | |
| Standards/Approvals | IEC 60 754-2, IEC 60 695-2-11, UL Subject 94, IEC 60 670-22 | |
| Series | KF 0600 B | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Width 130mm | ||
Height 130mm | ||
IP Rating IP66, IP67 | ||
Colour Light Grey, Black | ||
Hazardous Area Certification No | ||
Cable Entry 1 x M25 | ||
Standards/Approvals IEC 60 754-2, IEC 60 695-2-11, UL Subject 94, IEC 60 670-22 | ||
Series KF 0600 B | ||
- COO (Country of Origin):
- DE
Hensel ENYCASE DK Cable Junction Box, IP66 / IP67
The ENYCASE DK series junction box from Hensel is a weatherproof enclosure suitable for outdoor installations. It is resistant to UV radiation and is protected against rain and saltwater, as well as being temperature and impact resistant. This junction box is ideally suited to offshore applications.
Cable entry via knockouts
Saltwater protected
Suitable for offshore applications
Lid secured quickly by quarter turn of captive screw
Multi-level knockouts for different sized cable glands
All terminals have 2 clamping units per pole
Terminals are positioned high to provide more space for wiring
External brackets for fastening are included
IP66 / IP67 ingress protection
IK09 protection against mechanical load
Halogen and silicone free
Flame retardant and self-extinguishing polycarbonate
Two colours available, black (RAL 9011) or grey (RAL 7035)
Terminals
Stock no. 884-2326, 5 pole, 0.5-4 mm2, 20A, for use with 884-2271 & 884-2307
Stock no. 884-2335, 5 pole, 0.5-6 mm2, 32A, for use with 884-2275 & 884-2300
Stock no. 884-2338, 5 polel, 0.5-10 mm2, 40A, for use with 884-2284 & 884-2304
Stock no. 884-2332, 5 pole, 2.5-16 mm2, 63A, for use with 884-2287 & 884-2313
Stock no. 884-2341, 5 pole, 6-25 mm2, 102A, for use with 884-2281 & 884-2316
Stock no. 884-2344, 5 pole, 6-35 mm2, 102A, for use with 884-2290 & 884-2310
Stock no. 884-2348, 5 pole, 16-35 mm2, 150A, for use with 884-2293 & 884-2329
Stock no. 884-2357, 5 pole, 16-50 mm2, 150A, for use with 884-2297 & 884-2322
Terminal Supports
Stock no. 884-2350, for use with 884-2326
Stock no. 884-2354, for use with 884-2326 & 884-2335
Stock no. 884-2363, for use with 884-2326, 884-2335 & 884-2338
Note
Terminals must be purchased separately.
Terminal supports are only required for stock nos. 884-2326, 884-2335 & 884-2338, they are not required for the larger terminals which come complete with fixing elements.
Terminal supports are only required for stock nos. 884-2326, 884-2335 & 884-2338, they are not required for the larger terminals which come complete with fixing elements.
Approvals
VDE.
Standards
IEC 60 670-22, Russian Maritime Register of Shipping (letter no. 250-A-1180-108795).
Related links
- HENSEL KF Series Black Polycarbonate Junction Box IP69 77 mm, 130 mm 130 mm
- HENSEL KF 0600 C Series Black RAL 9011 IP66 IP67 130 mm 130 mm
- HENSEL KF 0600 G Series Grey RAL 7035 Polycarbonate Junction Box IP67, 130 mm 130 mm
- HENSEL KF 0600 H Series Grey Polycarbonate Junction Box IP66 77 mm 130 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP69 77 mm, 130 mm 130 mm
- HENSEL KF 0600 V Series Black Polycarbonate Terminal Box 0 Terminals 130 mm 130 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP69 77 mm, 130 mm 130 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP69 77 mm, 180 mm 130 mm
