Vent-Axia Solo Plus HT Solo Plus Rectangular Flush Mounted, Surface Mounted Extractor Fan, 11.5dB(A), Adjustable
- RS Stock No.:
- 884-1017
- Mfr. Part No.:
- Solo Plus HT
- Brand:
- Vent-Axia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 884-1017
- Mfr. Part No.:
- Solo Plus HT
- Brand:
- Vent-Axia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vent-Axia | |
| Function | Extraction | |
| Noise Level | 11.5dB(A) | |
| Mounting | Flush Mounted, Surface Mounted | |
| Face Dimensions | 263 x 224mm | |
| Depth | 161mm | |
| Face Height | 263mm | |
| Face Width | 224mm | |
| Special Features | Adjustable Humidity Sensor, Adjustable Timer Overrun, Constant Trickle Option, Delay On Timer Option | |
| Series | Solo Plus | |
| Configuration | Rectangular | |
| Termination Type | Screw | |
| Select all | ||
|---|---|---|
Brand Vent-Axia | ||
Function Extraction | ||
Noise Level 11.5dB(A) | ||
Mounting Flush Mounted, Surface Mounted | ||
Face Dimensions 263 x 224mm | ||
Depth 161mm | ||
Face Height 263mm | ||
Face Width 224mm | ||
Special Features Adjustable Humidity Sensor, Adjustable Timer Overrun, Constant Trickle Option, Delay On Timer Option | ||
Series Solo Plus | ||
Configuration Rectangular | ||
Termination Type Screw | ||
- COO (Country of Origin):
- GB
Vent-Axia Solo® Plus Centrifugal Bathroom/Toilet Fan
The Solo Plus range from Vent-Axia has been specially designed for through the wall and ducted applications, suitable for internal bathrooms, toilets and other small rooms. Finished in white, the Solo Plus can be flush or surface mounted, with a 100mm circular spigot for rear entry or connecting to a vertical ducting system. The spigot can also be adjusted for side ways exhaust enabling recessed ceiling installations within limited ceiling voids. The powerful centrifugal impeller allows for installations with longer duct runs using 100mm ducting, whilst still achieving 15 l/s as required by Document F of the current Building Regulations.
Continuous running products, such as the Solo Plus installed in all wet areas of a dwelling are classed as a wholehouse ventilation system and therefore, only needs to move the amount of air as laid down in table 1.1b of Document F.
The Solo Plus has a choice of two boost/override motor speeds set at installation, medium (17l/s) or high (22l/s), with an optional constant trickle speed (9l/s), also selectable at installation except in the P model. Depending on the model, the fan will switch from trickle (if selected) to boost (medium or high) via the pullcord/ light switch/humidity sensor/PIR.
Choice:
884-1004: Solo Plus P with pullcord
884-1008: Solo Plus T with timer
884-1017: Solo Plus HT with humidity and timer
Continuous running products, such as the Solo Plus installed in all wet areas of a dwelling are classed as a wholehouse ventilation system and therefore, only needs to move the amount of air as laid down in table 1.1b of Document F.
The Solo Plus has a choice of two boost/override motor speeds set at installation, medium (17l/s) or high (22l/s), with an optional constant trickle speed (9l/s), also selectable at installation except in the P model. Depending on the model, the fan will switch from trickle (if selected) to boost (medium or high) via the pullcord/ light switch/humidity sensor/PIR.
Choice:
884-1004: Solo Plus P with pullcord
884-1008: Solo Plus T with timer
884-1017: Solo Plus HT with humidity and timer
Filterless as standard - innovative impeller design means no need for a filter
Meets current Building Regulations Approved Documents F & L requirements for domestic bathrooms and toilets
IPX4 rated
Flush or surface mountable
Adjustable rear or side exit spigot
Extremely low sound levels
Suitable for wall, ceiling and panel mounting
Meets current Building Regulations Approved Documents F & L requirements for domestic bathrooms and toilets
IPX4 rated
Flush or surface mountable
Adjustable rear or side exit spigot
Extremely low sound levels
Suitable for wall, ceiling and panel mounting
Wall / Ceiling Extractor Fans
Related links
- Vent-Axia Solo Plus P Solo Plus Rectangular Wall Mounted Extractor Fan Adjustable Humidity Sensor,
- Vent-Axia Solo Plus T Solo Plus Rectangular Wall Mounted Extractor Fan Adjustable Timer Overrun, Constant
- Vent-Axia Centrif Duo Plus HTP Centrif Duo Plus Rectangular Ceiling Mounted 21.5dB(A),
- Vent-Axia Centrif Duo Plus T Centrif Duo Plus Rectangular Ceiling Mounted 38dB(A), Fast
- Vent-Axia Centrif Duo Plus P Centrif Duo Plus Rectangular Ceiling Mounted 38dB(A), Fast
- Vent-Axia Silhouette 100T Silhouette Rectangular Ceiling Mounted Wall Mounted Extractor Fan
- Vent-Axia VASF100 B VASF100 Rectangular Wall Mounted Extractor Fan 26dB(A) High
- Vent-Axia VASF100T VASF100 Rectangular Wall Mounted Extractor Fan 26dB(A) High
