CAMDENBOSS Open Top Enclosure Type CDIB Series , 114 x 106.2 x 90mm, Polycarbonate DIN Rail Enclosure Kit
- RS Stock No.:
- 881-4456
- Mfr. Part No.:
- CDIB/6/D2/KIT
- Brand:
- CAMDENBOSS
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$44.59
(exc. GST)
$49.05
(inc. GST)
Units | Per unit |
1 + | $44.59 |
- RS Stock No.:
- 881-4456
- Mfr. Part No.:
- CDIB/6/D2/KIT
- Brand:
- CAMDENBOSS
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
DIN Rail Instrument Box Kits
These DIN rail instrument boxes contain one grey panel cover and a selection of solid and perforated terminal guards. They are available in two styles, low and deep profile with open or solid top.
Made from UL94-V0 polycarbonate
Light grey RAL 7035
881-4444 is a low profile, open top box supplied with a cover, 4 terminals and 2 guards
881-4453 is a low profile, solid top box with 4 terminals and 2 guards
881-4456 is a deep profile, open top box with a cover, 4 terminals and 2 guards
881-4450 is a deep profile, solid top box with 4 terminals and 2 guards
881-4469 is a DIN rail mounting bracket
Light grey RAL 7035
881-4444 is a low profile, open top box supplied with a cover, 4 terminals and 2 guards
881-4453 is a low profile, solid top box with 4 terminals and 2 guards
881-4456 is a deep profile, open top box with a cover, 4 terminals and 2 guards
881-4450 is a deep profile, solid top box with 4 terminals and 2 guards
881-4469 is a DIN rail mounting bracket
Specifications
Attribute | Value |
---|---|
Enclosure Type | Open Top |
Body Material | Polycarbonate |
DIN Rail Type | Top Hat |
Length | 114mm |
Width | 106.2mm |
Dimensions | 114 x 106.2 x 90mm |
Height | 90mm |
Maximum Terminals | 4 |
Colour | White |
Series | CDIB |
Internal Mounting Type | PCB Card Guide |
Terminal Type | Screw |
Standards Met | UL 94V-0 |