CAMDENBOSS Solid Top Enclosure Type CDIB Series, Polycarbonate 90 mm 114 mm DIN Rail Enclosure Kit 106.2mm
- RS Stock No.:
- 881-4450
- Mfr. Part No.:
- CDIB/6ST/D2/KIT
- Brand:
- CAMDENBOSS
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 881-4450
- Mfr. Part No.:
- CDIB/6ST/D2/KIT
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | DIN Rail Enclosure Kit | |
| Enclosure Type | Solid Top | |
| Body Material | Polycarbonate | |
| DIN Rail Type | Top Hat | |
| Length | 114mm | |
| Width | 106.2mm | |
| Maximum Terminals | 4 | |
| Colour | White | |
| Series | CDIB | |
| IP Rating | IP20 | |
| UL Rating | UL94-V0 | |
| Internal Mount Type | PCB | |
| Standards/Approvals | RoHS, REACH, UL 94 V-0 | |
| Height | 90mm | |
| Hazardous Area Certification | NO | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type DIN Rail Enclosure Kit | ||
Enclosure Type Solid Top | ||
Body Material Polycarbonate | ||
DIN Rail Type Top Hat | ||
Length 114mm | ||
Width 106.2mm | ||
Maximum Terminals 4 | ||
Colour White | ||
Series CDIB | ||
IP Rating IP20 | ||
UL Rating UL94-V0 | ||
Internal Mount Type PCB | ||
Standards/Approvals RoHS, REACH, UL 94 V-0 | ||
Height 90mm | ||
Hazardous Area Certification NO | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- GB
DIN Rail Instrument Box Kits
These DIN rail instrument boxes contain one grey panel cover and a selection of solid and perforated terminal guards. They are available in two styles, low and deep profile with open or solid top.
Made from UL94-V0 polycarbonate
Light grey RAL 7035
881-4444 is a low profile, open top box supplied with a cover, 4 terminals and 2 guards
881-4453 is a low profile, solid top box with 4 terminals and 2 guards
881-4456 is a deep profile, open top box with a cover, 4 terminals and 2 guards
881-4450 is a deep profile, solid top box with 4 terminals and 2 guards
881-4469 is a DIN rail mounting bracket
Related links
- CAMDENBOSS Open Top Enclosure Type CDIB Series, Polycarbonate 90 mm 114 mm DIN Rail Enclosure Kit 106.2 mm
- CAMDENBOSS Solid Top Enclosure Type CDIB Series, Polycarbonate 31.9 mm 106.2 mm DIN Rail Enclosure Kit 90 mm
- RS PRO Open Top Enclosure Type CDIB Series, Polycarbonate 114 mm 90 mm DIN Rail Enclosure Kit 106.2 mm
- RS PRO Solid Top Enclosure Type CDIB Series, Polycarbonate 114 mm 90 mm DIN Rail Enclosure Kit 106.2 mm
- CAMDENBOSS Open Top Enclosure Type CDIB Series, Polycarbonate 31.9 mm 106.2 mm DIN Rail Enclosure Kit 90 mm
- RS PRO Solid Top Enclosure Type CDIB Series, Polycarbonate 32 mm 90 mm DIN Rail Enclosure Kit 106.2 mm
- RS PRO Open Top Enclosure Type CDIB Series, Polycarbonate 32 mm 90 mm DIN Rail Enclosure Kit 106.2 mm
- RS PRO Open Top Enclosure Type CDIB Series, Polycarbonate 114 mm 90 mm DIN Rail Enclosure 106.2 mm
