Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot, W80 mm x D80mm, L2m, PVC
- RS Stock No.:
- 880-2081
- Mfr. Part No.:
- 10440084-2x2m
- Brand:
- Betaduct
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 8)
$67.499
(exc. GST)
$74.249
(inc. GST)
- RS Stock No.:
- 880-2081
- Mfr. Part No.:
- 10440084-2x2m
- Brand:
- Betaduct
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Betaduct | |
| Width | 80 mm | |
| Depth | 80mm | |
| Trunking/Chain Type | Slotted Panel Trunking | |
| Colour | Grey | |
| Material | PVC | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Self-extinguishing | |
| Series | Betaduct Metric | |
| Standards Met | CE Compliant, CSA Certified, EN50085-2-3, RINA, RoHS 2 Compliant, UL 94 V-0, UR | |
| Select all | ||
|---|---|---|
Brand Betaduct | ||
Width 80 mm | ||
Depth 80mm | ||
Trunking/Chain Type Slotted Panel Trunking | ||
Colour Grey | ||
Material PVC | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Self-extinguishing | ||
Series Betaduct Metric | ||
Standards Met CE Compliant, CSA Certified, EN50085-2-3, RINA, RoHS 2 Compliant, UL 94 V-0, UR | ||
Related links
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L2m, PVC
- SES Sterling GN-A6/4 LF Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L1m, PVC
